MOSFET N-CH 60V 2.7A SOT223 - IRFL014

Digi-Key Part Number IRFL014-ND
Price Break
1
10
100
1000
Unit Price
1.25
0.805
0.6256
0.51838
Extended Price
1.25
8.05
62.56
518.38
Manufacturer Part NumberIRFL014
Product DescriptionMOSFET N-CH 60V 2.7A SOT223
Quantity Available 11985
All prices are in GBP

MOSFET N-CH 60V 2.7A SOT223 - IRFL014 Details
Technical/Catalog InformationIRFL014
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C2.7A
Rds On (Max) @ Id, Vgs @ 25° C200 mOhms @ 1.6A, 10V
Input Capacitance (Ciss) @ Vds300pF @ 25V
Power - Max3.1W
PackagingBulk
Gate Charge (Qg) @ Vgs11nC @ 10V
Package / CaseSOT-223
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRFL014
IRFL014

Purchase MOSFET N-CH 60V 2.7A SOT223 - IRFL014
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 60V 2.7A SOT223 - IRFL014
MOSFET N-CH 60V 2.7A SOT223 - IRFL014

MOSFET N-CH 60V 2.7A SOT223 - IRFL014 (IRFL014-ND)

Related parts:
MOSFET N-CH 60V 2.7A SOT223 - IRFL014
 Order MOSFET N-CH 60V 2.7A SOT223-IRFL014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFL014-ND.
MOSFET N-CH 60V 17A TO-220AB - IRLZ24
 Order MOSFET N-CH 60V 17A TO-220AB-IRLZ24 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLZ24-ND.
MOSFET N-CH 60V 1.7A 4-DIP - IRLD014
 Order MOSFET N-CH 60V 1.7A 4-DIP-IRLD014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLD014-ND.
MOSFET N-CH 60V 2.5A 4-DIP - IRLD024
 Order MOSFET N-CH 60V 2.5A 4-DIP-IRLD024 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLD024-ND.
MOSFET N-CH 60V 10A TO-220AB - IRLZ14
 Order MOSFET N-CH 60V 10A TO-220AB-IRLZ14 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLZ14-ND.
MOSFET N-CH 60V 10A TO-220AB - IRFZ14
 Order MOSFET N-CH 60V 10A TO-220AB-IRFZ14 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ14-ND.
MOSFET P-CH 60V 18A TO-220AB - IRF9Z34
 Order MOSFET P-CH 60V 18A TO-220AB-IRF9Z34 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z34-ND.
MOSFET N-CH 60V 57A TO-247AC - IRFP044
 Order MOSFET N-CH 60V 57A TO-247AC-IRFP044 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP044-ND.
MOSFET P-CH 60V 11A TO-220AB - IRF9Z24
 Order MOSFET P-CH 60V 11A TO-220AB-IRF9Z24 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z24-ND.
MOSFET N-CH 60V 1.7A 4-DIP - IRFD014
 Order MOSFET N-CH 60V 1.7A 4-DIP-IRFD014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD014-ND.
MOSFET N-CH 60V 2.5A 4-DIP - IRFD024
 Order MOSFET N-CH 60V 2.5A 4-DIP-IRFD024 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD024-ND.
MOSFET P-CH 60V 1.1A 4-DIP - IRFD9014
 Order MOSFET P-CH 60V 1.1A 4-DIP-IRFD9014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD9014-ND.
MOSFET N-CH 60V 20A TO220FP - IRFIZ34G
 Order MOSFET N-CH 60V 20A TO220FP-IRFIZ34G online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIZ34G-ND.
MOSFET N-CH 60V 70A TO-247AC - IRFP064
 Order MOSFET N-CH 60V 70A TO-247AC-IRFP064 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP064-ND.
MOSFET P-CH 60V 5.1A DPAK - IRFR9014
 Order MOSFET P-CH 60V 5.1A DPAK-IRFR9014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFR9014-ND.