MOSFET N-CH 50V 2.4A 4-DIP - IRFD020 - Discrete Semiconductor Products

Digi-Key Part Number IRFD020-ND
Price Break
800
Unit Price
0.31078
Extended Price
248.62
Manufacturer Part NumberIRFD020
Product DescriptionMOSFET N-CH 50V 2.4A 4-DIP
Quantity Available 0
All prices are in GBP

MOSFET N-CH 50V 2.4A 4-DIP - IRFD020 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRFD020
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)50V
Current - Continuous Drain (Id) @ 25° C2.4A
Rds On (Max) @ Id, Vgs @ 25° C100 mOhms @ 1.4A, 10V
Input Capacitance (Ciss) @ Vds400pF @ 25V
Power - Max1W
PackagingTube
Gate Charge (Qg) @ Vgs24nC @ 10V
Package / Case4-DIP
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRFD020
IRFD020

Purchase MOSFET N-CH 50V 2.4A 4-DIP - IRFD020 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 50V 2.4A 4-DIP - IRFD020
Discrete Semiconductor Products

MOSFET N-CH 50V 2.4A 4-DIP - IRFD020 (IRFD020-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 50V 2.4A 4-DIP - IRFD020
 Order MOSFET N-CH 50V 2.4A 4-DIP-IRFD020 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD020-ND.
MOSFET N-CH 50V 1.7A 4-DIP - IRFD010
 Order MOSFET N-CH 50V 1.7A 4-DIP-IRFD010 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD010-ND.
MOSFET N-CH 50V 1.7A 4-DIP - IRFD010PBF
 Order MOSFET N-CH 50V 1.7A 4-DIP-IRFD010PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD010PBF-ND.
MOSFET P-CH 50V 1.6A 4-DIP - IRFD9020PBF
 Order MOSFET P-CH 50V 1.6A 4-DIP-IRFD9020PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD9020PBF-ND.
MOSFET N-CH 50V 15A TO-220AB - IRFZ20
 Order MOSFET N-CH 50V 15A TO-220AB-IRFZ20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ20-ND.
MOSFET P-CH 50V 9.7A TO-220AB - IRF9Z20
 Order MOSFET P-CH 50V 9.7A TO-220AB-IRF9Z20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z20-ND.
MOSFET P-CH 50V 18A TO-220AB - IRF9Z30
 Order MOSFET P-CH 50V 18A TO-220AB-IRF9Z30 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z30-ND.
MOSFET P-CH 50V 9.9A DPAK - IRFR9020
 Order MOSFET P-CH 50V 9.9A DPAK-IRFR9020 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFR9020-ND.
MOSFET N-CH 50V 30A TO-220AB - IRFZ30
 Order MOSFET N-CH 50V 30A TO-220AB-IRFZ30 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ30-ND.
MOSFET N-CH 50V 35A TO-220AB - IRFZ40
 Order MOSFET N-CH 50V 35A TO-220AB-IRFZ40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ40-ND.
MOSFET N-CH 200V 600MA 4-DIP - IRFD210
 Order MOSFET N-CH 200V 600MA 4-DIP-IRFD210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD210-ND.
MOSFET P-CH 100V 1A 4-DIP - IRFD9120
 Order MOSFET P-CH 100V 1A 4-DIP-IRFD9120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD9120-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRFD120
 Order MOSFET N-CH 100V 1.3A 4-DIP-IRFD120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD120-ND.
MOSFET P-CH 200V 400MA 4-DIP - IRFD9210
 Order MOSFET P-CH 200V 400MA 4-DIP-IRFD9210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD9210-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRLD120
 Order MOSFET N-CH 100V 1.3A 4-DIP-IRLD120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLD120-ND.