MOSFET P-CH 50V 18A TO-220AB - IRF9Z30 - Discrete Semiconductor Products

Digi-Key Part Number IRF9Z30-ND
Price Break
250
Unit Price
1.04968
Extended Price
262.42
Manufacturer Part NumberIRF9Z30
Product DescriptionMOSFET P-CH 50V 18A TO-220AB
Quantity Available 42
All prices are in GBP

MOSFET P-CH 50V 18A TO-220AB - IRF9Z30 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF9Z30
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeP-Channel
Drain to Source Voltage (Vdss)50V
Current - Continuous Drain (Id) @ 25° C18A
Rds On (Max) @ Id, Vgs @ 25° C140 mOhms @ 9.3A, 10V
Input Capacitance (Ciss) @ Vds1100pF @ 25V
Power - Max74W
PackagingBulk
Gate Charge (Qg) @ Vgs39nC @ 10V
Package / CaseTO-220AB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF9Z30
IRF9Z30

Purchase MOSFET P-CH 50V 18A TO-220AB - IRF9Z30 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 50V 18A TO-220AB - IRF9Z30
Discrete Semiconductor Products

MOSFET P-CH 50V 18A TO-220AB - IRF9Z30 (IRF9Z30-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 50V 18A TO-220AB - IRF9Z30
 Order MOSFET P-CH 50V 18A TO-220AB-IRF9Z30 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z30-ND.
MOSFET N-CH 50V 15A TO-220AB - IRFZ20
 Order MOSFET N-CH 50V 15A TO-220AB-IRFZ20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ20-ND.
MOSFET P-CH 60V 18A TO-220AB - IRF9Z34
 Order MOSFET P-CH 60V 18A TO-220AB-IRF9Z34 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z34-ND.
MOSFET P-CH 50V 9.7A TO-220AB - IRF9Z20
 Order MOSFET P-CH 50V 9.7A TO-220AB-IRF9Z20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z20-ND.
MOSFET N-CH 50V 30A TO-220AB - IRFZ30
 Order MOSFET N-CH 50V 30A TO-220AB-IRFZ30 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ30-ND.
MOSFET N-CH 50V 35A TO-220AB - IRFZ40
 Order MOSFET N-CH 50V 35A TO-220AB-IRFZ40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ40-ND.
MOSFET N-CH 200V 18A TO-220AB - IRF640PBF
 Order MOSFET N-CH 200V 18A TO-220AB-IRF640PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF640PBF-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRF510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order MOSFET P-CH 100V 3A TO-220AB-IRF9510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510-ND.
MOSFET N-CH 200V 3.3A TO-220AB - IRF610
 Order MOSFET N-CH 200V 3.3A TO-220AB-IRF610 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF610-ND.
MOSFET N-CH 400V 5.5A TO-220AB - IRF730
 Order MOSFET N-CH 400V 5.5A TO-220AB-IRF730 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF730IR-ND.
MOSFET P-CH 200V 11A TO-220AB - IRF9640
 Order MOSFET P-CH 200V 11A TO-220AB-IRF9640 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9640-ND.
MOSFET P-CH 100V 6.8A TO-220AB - IRF9520
 Order MOSFET P-CH 100V 6.8A TO-220AB-IRF9520 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9520-ND.
MOSFET P-CH 100V 12A TO-220AB - IRF9530
 Order MOSFET P-CH 100V 12A TO-220AB-IRF9530 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9530-ND.
MOSFET P-CH 100V 19A TO-220AB - IRF9540
 Order MOSFET P-CH 100V 19A TO-220AB-IRF9540 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9540-ND.