MOSFET P-CH 60V 11A TO-220AB - IRF9Z24 - Discrete Semiconductor Products

Digi-Key Part Number IRF9Z24-ND
Price Break
350
Unit Price
0.64846
Extended Price
226.96
Manufacturer Part NumberIRF9Z24
Product DescriptionMOSFET P-CH 60V 11A TO-220AB
Quantity Available 0
All prices are in GBP

MOSFET P-CH 60V 11A TO-220AB - IRF9Z24 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF9Z24
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeP-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C11A
Rds On (Max) @ Id, Vgs @ 25° C280 mOhms @ 6.6A, 10V
Input Capacitance (Ciss) @ Vds570pF @ 25V
Power - Max60W
PackagingBulk
Gate Charge (Qg) @ Vgs19nC @ 10V
Package / CaseTO-220AB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF9Z24
IRF9Z24

Purchase MOSFET P-CH 60V 11A TO-220AB - IRF9Z24 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 60V 11A TO-220AB - IRF9Z24
Discrete Semiconductor Products

MOSFET P-CH 60V 11A TO-220AB - IRF9Z24 (IRF9Z24-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 60V 11A TO-220AB - IRF9Z24
 Order MOSFET P-CH 60V 11A TO-220AB-IRF9Z24 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z24-ND.
MOSFET P-CH 200V 11A TO-220AB - IRF9640
 Order MOSFET P-CH 200V 11A TO-220AB-IRF9640 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9640-ND.
MOSFET N-CH 60V 17A TO-220AB - IRLZ24
 Order MOSFET N-CH 60V 17A TO-220AB-IRLZ24 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLZ24-ND.
MOSFET N-CH 60V 10A TO-220AB - IRLZ14
 Order MOSFET N-CH 60V 10A TO-220AB-IRLZ14 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLZ14-ND.
MOSFET N-CH 60V 10A TO-220AB - IRFZ14
 Order MOSFET N-CH 60V 10A TO-220AB-IRFZ14 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ14-ND.
MOSFET P-CH 60V 18A TO-220AB - IRF9Z34
 Order MOSFET P-CH 60V 18A TO-220AB-IRF9Z34 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z34-ND.
MOSFET P-CH 60V 1.1A 4-DIP - IRFD9014
 Order MOSFET P-CH 60V 1.1A 4-DIP-IRFD9014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD9014-ND.
MOSFET N-CH 60V 30A TO-220AB - IRFZ34
 Order MOSFET N-CH 60V 30A TO-220AB-IRFZ34 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ34-ND.
MOSFET N-CH 60V 50A TO-220AB - IRLZ44
 Order MOSFET N-CH 60V 50A TO-220AB-IRLZ44 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLZ44-ND.
MOSFET N-CH 60V 50A TO-220AB - IRFZ44R
 Order MOSFET N-CH 60V 50A TO-220AB-IRFZ44R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ44R-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRF510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order MOSFET P-CH 100V 3A TO-220AB-IRF9510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510-ND.
MOSFET N-CH 200V 3.3A TO-220AB - IRF610
 Order MOSFET N-CH 200V 3.3A TO-220AB-IRF610 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF610-ND.
MOSFET N-CH 400V 5.5A TO-220AB - IRF730
 Order MOSFET N-CH 400V 5.5A TO-220AB-IRF730 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF730IR-ND.
MOSFET P-CH 100V 6.8A TO-220AB - IRF9520
 Order MOSFET P-CH 100V 6.8A TO-220AB-IRF9520 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9520-ND.