MOSFET P-CH 50V 9.7A TO-220AB - IRF9Z20 - Discrete Semiconductor Products

Digi-Key Part Number IRF9Z20-ND
Price Break
350
Unit Price
0.68697
Extended Price
240.44
Manufacturer Part NumberIRF9Z20
Product DescriptionMOSFET P-CH 50V 9.7A TO-220AB
Quantity Available 17
All prices are in GBP

MOSFET P-CH 50V 9.7A TO-220AB - IRF9Z20 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF9Z20
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeP-Channel
Drain to Source Voltage (Vdss)50V
Current - Continuous Drain (Id) @ 25° C9.7A
Rds On (Max) @ Id, Vgs @ 25° C280 mOhms @ 5.6A, 10V
Input Capacitance (Ciss) @ Vds480pF @ 25V
Power - Max40W
PackagingBulk
Gate Charge (Qg) @ Vgs28nC @ 10V
Package / CaseTO-220AB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF9Z20
IRF9Z20

Purchase MOSFET P-CH 50V 9.7A TO-220AB - IRF9Z20 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 50V 9.7A TO-220AB - IRF9Z20
Discrete Semiconductor Products

MOSFET P-CH 50V 9.7A TO-220AB - IRF9Z20 (IRF9Z20-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 50V 9.7A TO-220AB - IRF9Z20
 Order MOSFET P-CH 50V 9.7A TO-220AB-IRF9Z20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z20-ND.
MOSFET N-CH 50V 15A TO-220AB - IRFZ20
 Order MOSFET N-CH 50V 15A TO-220AB-IRFZ20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ20-ND.
MOSFET P-CH 50V 18A TO-220AB - IRF9Z30
 Order MOSFET P-CH 50V 18A TO-220AB-IRF9Z30 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z30-ND.
MOSFET N-CH 50V 30A TO-220AB - IRFZ30
 Order MOSFET N-CH 50V 30A TO-220AB-IRFZ30 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ30-ND.
MOSFET N-CH 50V 35A TO-220AB - IRFZ40
 Order MOSFET N-CH 50V 35A TO-220AB-IRFZ40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ40-ND.
MOSFET N-CH 50V 1.7A 4-DIP - IRFD010
 Order MOSFET N-CH 50V 1.7A 4-DIP-IRFD010 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD010-ND.
MOSFET N-CH 50V 2.4A 4-DIP - IRFD020
 Order MOSFET N-CH 50V 2.4A 4-DIP-IRFD020 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD020-ND.
MOSFET P-CH 50V 9.9A DPAK - IRFR9020
 Order MOSFET P-CH 50V 9.9A DPAK-IRFR9020 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFR9020-ND.
MOSFET N-CH 50V 1.7A 4-DIP - IRFD010PBF
 Order MOSFET N-CH 50V 1.7A 4-DIP-IRFD010PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD010PBF-ND.
MOSFET P-CH 50V 1.6A 4-DIP - IRFD9020PBF
 Order MOSFET P-CH 50V 1.6A 4-DIP-IRFD9020PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD9020PBF-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRF510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order MOSFET P-CH 100V 3A TO-220AB-IRF9510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510-ND.
MOSFET N-CH 200V 3.3A TO-220AB - IRF610
 Order MOSFET N-CH 200V 3.3A TO-220AB-IRF610 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF610-ND.
MOSFET N-CH 400V 5.5A TO-220AB - IRF730
 Order MOSFET N-CH 400V 5.5A TO-220AB-IRF730 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF730IR-ND.
MOSFET P-CH 200V 11A TO-220AB - IRF9640
 Order MOSFET P-CH 200V 11A TO-220AB-IRF9640 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9640-ND.