MOSFET P-CH 100V 4A D2PAK - IRF9510S

Digi-Key Part Number IRF9510S-ND
Price Break
1
10
100
1000
Unit Price
1.58
1.02
0.7931
0.65714
Extended Price
1.58
10.20
79.31
657.14
Manufacturer Part NumberIRF9510S
Product DescriptionMOSFET P-CH 100V 4A D2PAK
Quantity Available 882
All prices are in GBP

MOSFET P-CH 100V 4A D2PAK - IRF9510S Details
Technical/Catalog InformationIRF9510S
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C4A
Rds On (Max) @ Id, Vgs @ 25° C1.2 Ohms @ 2.4A, 10V
Input Capacitance (Ciss) @ Vds200pF @ 25V
Power - Max43W
PackagingBulk
Gate Charge (Qg) @ Vgs8.7nC @ 10V
Package / CaseD² Pak (SMD-220, TO-263)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF9510S
IRF9510S

Purchase MOSFET P-CH 100V 4A D2PAK - IRF9510S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 100V 4A D2PAK - IRF9510S
MOSFET P-CH 100V 4A D2PAK - IRF9510S

MOSFET P-CH 100V 4A D2PAK - IRF9510S (IRF9510S-ND)

Related parts:
MOSFET P-CH 100V 4A D2PAK - IRF9510S
 Order MOSFET P-CH 100V 4A D2PAK-IRF9510S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510S-ND.
MOSFET N-CH 100V 5.6A D2PAK - IRF510S
 Order MOSFET N-CH 100V 5.6A D2PAK-IRF510S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510S-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order MOSFET P-CH 100V 3A TO-220AB-IRF9510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRF510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510-ND.
MOSFET P-CH 100V 1A 4-DIP - IRFD9120
 Order MOSFET P-CH 100V 1A 4-DIP-IRFD9120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD9120-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRFD120
 Order MOSFET N-CH 100V 1.3A 4-DIP-IRFD120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD120-ND.
MOSFET P-CH 100V 6.8A TO-220AB - IRF9520
 Order MOSFET P-CH 100V 6.8A TO-220AB-IRF9520 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9520-ND.
MOSFET P-CH 100V 12A TO-220AB - IRF9530
 Order MOSFET P-CH 100V 12A TO-220AB-IRF9530 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9530-ND.
MOSFET P-CH 100V 19A TO-220AB - IRF9540
 Order MOSFET P-CH 100V 19A TO-220AB-IRF9540 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9540-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRLD120
 Order MOSFET N-CH 100V 1.3A 4-DIP-IRLD120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLD120-ND.
MOSFET N-CH 100V 28A TO-220AB - IRL540
 Order MOSFET N-CH 100V 28A TO-220AB-IRL540 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRL540-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRL510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRL510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRL510-ND.
MOSFET N-CH 100V 31A TO-247AC - IRFP140
 Order MOSFET N-CH 100V 31A TO-247AC-IRFP140 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP140-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110
 Order MOSFET N-CH 100V 4.3A DPAK-IRFR110 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFR110-ND.
MOSFET N-CH 250V 2.7A D2PAK - IRF614S
 Order MOSFET N-CH 250V 2.7A D2PAK-IRF614S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF614S-ND.