HEX/MOS N-CH 28V 11.4A 8-SOIC - IRF7811

Digi-Key Part Number IRF7811-ND
Price Break
1
10
100
1000
5000
Unit Price
1.51
1.21
0.825
0.82168
0.74982
Extended Price
1.51
12.10
82.50
821.68
3749.10
Manufacturer Part NumberIRF7811
Product DescriptionHEX/MOS N-CH 28V 11.4A 8-SOIC
Quantity Available 0
All prices are in GBP

HEX/MOS N-CH 28V 11.4A 8-SOIC - IRF7811 Details
Technical/Catalog InformationIRF7811
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)28V
Current - Continuous Drain (Id) @ 25° C11.4A
Rds On (Max) @ Id, Vgs @ 25° C11 mOhms @ 15A, 4.5V
Input Capacitance (Ciss) @ Vds1800pF @ 16V
Power - Max2.5W
PackagingBulk
Gate Charge (Qg) @ Vgs23nC @ 5V
Package / Case8-SOIC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7811
IRF7811

Purchase HEX/MOS N-CH 28V 11.4A 8-SOIC - IRF7811
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEX/MOS N-CH 28V 11.4A 8-SOIC - IRF7811
HEX/MOS N-CH 28V 11.4A 8-SOIC - IRF7811

HEX/MOS N-CH 28V 11.4A 8-SOIC - IRF7811 (IRF7811-ND)

Related parts:
HEX/MOS N-CH LOG 50V 2A 8-SOIC - IRF7102
 Order HEX/MOS N-CH LOG 50V 2A 8-SOIC-IRF7102 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7102-ND.
HEX/MOS N-CH 28V 11.4A 8-SOIC - IRF7811
 Order HEX/MOS N-CH 28V 11.4A 8-SOIC-IRF7811 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7811-ND.
HEX/MOS P-CH -20V -24A TO-220AB - IRL5602
 Order HEX/MOS P-CH -20V -24A TO-220AB-IRL5602 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL5602-ND.
HEX/MOS N-CH 60V 75A TO-220AB - IRF1010
 Order HEX/MOS N-CH 60V 75A TO-220AB-IRF1010 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF1010-ND.
HEX/MOS N-CH 1000V 1.4A D2PAK - IRFBG20S
 Order HEX/MOS N-CH 1000V 1.4A D2PAK-IRFBG20S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBG20S-ND.
MOSFET N-CH DUAL 30V 6.9A 8-SOIC - SI4936BDY-T1-E3
 Order MOSFET N-CH DUAL 30V 6.9A 8-SOIC-SI4936BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4936BDY-T1-E3CT-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7413
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413-ND.
MOSFET P-CH 30V 10A 8-SOIC - IRF7416
 Order MOSFET P-CH 30V 10A 8-SOIC-IRF7416 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7416-ND.
MOSFET 2P-CH 30V 4.9A 8-SOIC - IRF7316
 Order MOSFET 2P-CH 30V 4.9A 8-SOIC-IRF7316 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7316-ND.
MOSFET 2N-CH 55V 4.7A 8-SOIC - IRF7341
 Order MOSFET 2N-CH 55V 4.7A 8-SOIC-IRF7341 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7341-ND.
MOSFET 2N-CH 30V 4.9A 8-SOIC - IRF7303
 Order MOSFET 2N-CH 30V 4.9A 8-SOIC-IRF7303 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303-ND.
MOSFET 2P-CH 20V 9A 8-SOIC - IRF7324
 Order MOSFET 2P-CH 20V 9A 8-SOIC-IRF7324 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7324-ND.
MOSFET 2P-CH 55V 3.4A 8-SOIC - IRF7342
 Order MOSFET 2P-CH 55V 3.4A 8-SOIC-IRF7342 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7342-ND.
MOSFET N-CH 30V 15A 8-SOIC - IRF7455
 Order MOSFET N-CH 30V 15A 8-SOIC-IRF7455 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7455-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807-ND.