MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807

Digi-Key Part Number IRF7807-ND
Price Break
1
10
100
Unit Price
0.62
0.495
0.3355
Extended Price
0.62
4.95
33.55
Manufacturer Part NumberIRF7807
Product DescriptionMOSFET N-CH 30V 8.3A 8-SOIC
Quantity Available 0
All prices are in GBP

MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807 Details
Technical/Catalog InformationIRF7807
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C8.3A
Rds On (Max) @ Id, Vgs @ 25° C25 mOhms @ 7A, 4.5V
Input Capacitance (Ciss) @ Vds-
Power - Max2.5W
PackagingBulk
Gate Charge (Qg) @ Vgs17nC @ 5V
Package / Case8-SOIC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7807
IRF7807

Purchase MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807

MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807 (IRF7807-ND)

Related parts:
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7413
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413-ND.
MOSFET P-CH 30V 10A 8-SOIC - IRF7416
 Order MOSFET P-CH 30V 10A 8-SOIC-IRF7416 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7416-ND.
MOSFET 2P-CH 30V 4.9A 8-SOIC - IRF7316
 Order MOSFET 2P-CH 30V 4.9A 8-SOIC-IRF7316 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7316-ND.
MOSFET 2N-CH 30V 4.9A 8-SOIC - IRF7303
 Order MOSFET 2N-CH 30V 4.9A 8-SOIC-IRF7303 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303-ND.
MOSFET N-CH 30V 15A 8-SOIC - IRF7455
 Order MOSFET N-CH 30V 15A 8-SOIC-IRF7455 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7455-ND.
MOSFET P-CH 30V 11A 8-SOIC - IRF7424
 Order MOSFET P-CH 30V 11A 8-SOIC-IRF7424 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7424-ND.
MOSFET N-CH 30V 18A 8-SOIC - IRF7822
 Order MOSFET N-CH 30V 18A 8-SOIC-IRF7822 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7822-ND.
MOSFET N-CH 30V 116A TO-220AB - IRL2203N
 Order MOSFET N-CH 30V 116A TO-220AB-IRL2203N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2203N-ND.
MOSFET N-CH 30V 140A TO-220AB - IRL3803
 Order MOSFET N-CH 30V 140A TO-220AB-IRL3803 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3803-ND.
MOSFET N-CH 30V 116A D2PAK - IRL2203NS
 Order MOSFET N-CH 30V 116A D2PAK-IRL2203NS online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2203NS-ND.
MOSFET N-CH 30V 210A TO-220AB - IRF3703
 Order MOSFET N-CH 30V 210A TO-220AB-IRF3703 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3703-ND.
MOSFET N-CH 30V 12A DIRECTFET - IRF6604
 Order MOSFET N-CH 30V 12A DIRECTFET-IRF6604 online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6604CT-ND.
MOSFET N-CH 30V 32A DIRECTFET - IRF6635
 Order MOSFET N-CH 30V 32A DIRECTFET-IRF6635 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6635-ND.
MOSFET N-CH 30V 260A TO-220AB - IRL3713PBF
 Order MOSFET N-CH 30V 260A TO-220AB-IRL3713PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3713PBF-ND.