MOSFET 2P-CH 20V 9A 8-SOIC - IRF7324 - Discrete Semiconductor Products
MOSFET 2P-CH 20V 9A 8-SOIC - IRF7324 - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
MOSFET 2P-CH 20V 9A 8-SOIC - IRF7324 (IRF7324-ND)
Related parts Discrete Semiconductor Products:MOSFET 2P-CH 20V 9A 8-SOIC - IRF7324
Order MOSFET 2P-CH 20V 9A 8-SOIC-IRF7324 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7324-ND.
MOSFET 2P-CH 30V 4.9A 8-SOIC - IRF7316
Order MOSFET 2P-CH 30V 4.9A 8-SOIC-IRF7316 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7316-ND.
MOSFET 2P-CH 55V 3.4A 8-SOIC - IRF7342
Order MOSFET 2P-CH 55V 3.4A 8-SOIC-IRF7342 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7342-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7413
Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413-ND.
MOSFET P-CH 30V 10A 8-SOIC - IRF7416
Order MOSFET P-CH 30V 10A 8-SOIC-IRF7416 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7416-ND.
MOSFET 2N-CH 55V 4.7A 8-SOIC - IRF7341
Order MOSFET 2N-CH 55V 4.7A 8-SOIC-IRF7341 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7341-ND.
MOSFET 2N-CH 30V 4.9A 8-SOIC - IRF7303
Order MOSFET 2N-CH 30V 4.9A 8-SOIC-IRF7303 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303-ND.
MOSFET N+P 20V 5.3A 8-SOIC - IRF7317
Order MOSFET N+P 20V 5.3A 8-SOIC-IRF7317 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7317-ND.
MOSFET N-CH 30V 15A 8-SOIC - IRF7455
Order MOSFET N-CH 30V 15A 8-SOIC-IRF7455 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7455-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807
Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807-ND.
MOSFET P-CH 30V 11A 8-SOIC - IRF7424
Order MOSFET P-CH 30V 11A 8-SOIC-IRF7424 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7424-ND.
MOSFET P-CH 40V 10.5A 8-SOIC - IRF7240
Order MOSFET P-CH 40V 10.5A 8-SOIC-IRF7240 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7240-ND.
MOSFET N-CH 30V 18A 8-SOIC - IRF7822
Order MOSFET N-CH 30V 18A 8-SOIC-IRF7822 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7822-ND.
MOSFET N-CH 100V 7.3A 8-SOIC - IRF7495
Order MOSFET N-CH 100V 7.3A 8-SOIC-IRF7495 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7495-ND.
MOSFET N-CH 30V 9A 8-SOIC - RSS090N03TB
Order MOSFET N-CH 30V 9A 8-SOIC-RSS090N03TB online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSS090N03TBCT-ND.