IC DRIVER HIGH/LOW SIDE 14-DIP - IR2213

Digi-Key Part Number IR2213-ND
Price Break
1
25
100
1000
Unit Price
4.81
3.85
2.9645
2.44593
Extended Price
4.81
96.25
296.45
2445.93
Manufacturer Part NumberIR2213
Product DescriptionIC DRIVER HIGH/LOW SIDE 14-DIP
Quantity Available 0
All prices are in GBP

IC DRIVER HIGH/LOW SIDE 14-DIP - IR2213 Details
Technical/Catalog InformationIR2213
VendorInternational Rectifier
CategoryIntegrated Circuits (ICs)
ConfigurationHigh and Low Side
Voltage - Supply20V
Current - Peak+1.7A/-2A
Delay Time280nS
Package / Case14-DIP
PackagingTube
Number of Outputs2
Input TypeNon-Inverting
Number of Configurations1
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IR2213
IR2213

Purchase IC DRIVER HIGH/LOW SIDE 14-DIP - IR2213
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRIVER HIGH/LOW SIDE 14-DIP - IR2213
IC DRIVER HIGH/LOW SIDE 14-DIP - IR2213

IC DRIVER HIGH/LOW SIDE 14-DIP - IR2213 (IR2213-ND)

Related parts :
IC DRIVER HIGH/LOW SIDE 14-DIP - IR2213
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR2213 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2213-ND.
IC DRIVER HIGH/LOW SIDE 14-DIP - IR2110
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR2110 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2110-ND.
IC DRIVER HIGH/LOW SIDE 14-DIP - IR2110-1
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR2110-1 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2110-1-ND.
IC DRIVER HIGH/LOW SIDE 14-DIP - IR21844
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR21844 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21844-ND.
IC DRIVER HIGH/LOW SIDE 8-DIP - IR2101
 Order IC DRIVER HIGH/LOW SIDE 8-DIP-IR2101 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2101-ND.
IC DRIVER HIGH/LOW SIDE 8-DIP - IR2104
 Order IC DRIVER HIGH/LOW SIDE 8-DIP-IR2104 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2104-ND.
IC DRIVER HIGH/LOW SIDE 8-DIP - IR2103
 Order IC DRIVER HIGH/LOW SIDE 8-DIP-IR2103 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2103-ND.
IC DRIVER HIGH/LOW SIDE 8-DIP - IR2184
 Order IC DRIVER HIGH/LOW SIDE 8-DIP-IR2184 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2184-ND.
IC DRIVER HIGH/LOW SIDE 8-SOIC - IR2104S
 Order IC DRIVER HIGH/LOW SIDE 8-SOIC-IR2104S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2104S-ND.
IC DRIVER HIGH SIDE TO-220-5 - IR6210S
 Order IC DRIVER HIGH SIDE TO-220-5-IR6210S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6210S-ND.
IC DRIVER HIGH SIDE TO-220-5 - IR6226
 Order IC DRIVER HIGH SIDE TO-220-5-IR6226 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6226-ND.
IC DRIVER QUAD LOW SIDE 20SOIC - L9333MD-TR
 Order IC DRIVER QUAD LOW SIDE 20SOIC-L9333MD-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3923-1-ND.
IC HIGH/LOW SIDE PWR-SW 14-DIP - UC37132N
 Order IC HIGH/LOW SIDE PWR-SW 14-DIP-UC37132N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11250-5-ND.
IC DRIVER LO SIDE 50V 7A TO220AB - IRSF3012
 Order IC DRIVER LO SIDE 50V 7A TO220AB-IRSF3012 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRSF3012-ND.
IC MOSFET DRIVER LOW-SIDE 8-DIP - IR2121
 Order IC MOSFET DRIVER LOW-SIDE 8-DIP-IR2121 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2121-ND.