IC DRIVER HIGH/LOW SIDE 8-DIP - IR2103 - Integrated Circuits (ICs)

Digi-Key Part Number IR2103-ND
Price Break
300
Unit Price
0.7755
Extended Price
232.65
Manufacturer Part NumberIR2103
Product DescriptionIC DRIVER HIGH/LOW SIDE 8-DIP
Quantity Available 0
All prices are in GBP

IC DRIVER HIGH/LOW SIDE 8-DIP - IR2103 - Integrated Circuits (ICs) Details
Technical/Catalog InformationIR2103
VendorInternational Rectifier
CategoryIntegrated Circuits (ICs)
ConfigurationHigh and Low Side
Voltage - Supply10 V ~ 20 V
Current - Peak210mA
Delay Time680nS
Package / Case8-DIP
PackagingTube
Number of Outputs2
Input TypeDifferential Input
Number of Configurations1
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IR2103
IR2103

Purchase IC DRIVER HIGH/LOW SIDE 8-DIP - IR2103 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRIVER HIGH/LOW SIDE 8-DIP - IR2103
Integrated Circuits (ICs)

IC DRIVER HIGH/LOW SIDE 8-DIP - IR2103 (IR2103-ND)

Related parts Integrated Circuits (ICs):
IC DRIVER HIGH/LOW SIDE 8-DIP - IR2103
 Order IC DRIVER HIGH/LOW SIDE 8-DIP-IR2103 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2103-ND.
IC DRIVER HIGH/LOW SIDE 8-DIP - IR2101
 Order IC DRIVER HIGH/LOW SIDE 8-DIP-IR2101 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2101-ND.
IC DRIVER HIGH/LOW SIDE 8-DIP - IR2104
 Order IC DRIVER HIGH/LOW SIDE 8-DIP-IR2104 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2104-ND.
IC DRIVER HIGH/LOW SIDE 8-DIP - IR2184
 Order IC DRIVER HIGH/LOW SIDE 8-DIP-IR2184 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2184-ND.
IC DRIVER HIGH/LOW SIDE 8-SOIC - IR2104S
 Order IC DRIVER HIGH/LOW SIDE 8-SOIC-IR2104S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2104S-ND.
IC DRIVER HIGH/LOW SIDE 14-DIP - IR2110
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR2110 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2110-ND.
IC DRIVER HIGH/LOW SIDE 14-DIP - IR2110-1
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR2110-1 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2110-1-ND.
IC DRIVER HIGH/LOW SIDE 14-DIP - IR2213
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR2213 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2213-ND.
IC DRIVER HIGH/LOW SIDE 14-DIP - IR21844
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR21844 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21844-ND.
IC DRIVER HIGH SIDE TO-220-5 - IR6210S
 Order IC DRIVER HIGH SIDE TO-220-5-IR6210S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6210S-ND.
IC DRIVER HIGH SIDE TO-220-5 - IR6226
 Order IC DRIVER HIGH SIDE TO-220-5-IR6226 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6226-ND.
IC MOSFET DRIVER LOW-SIDE 8-DIP - IR2121
 Order IC MOSFET DRIVER LOW-SIDE 8-DIP-IR2121 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2121-ND.
IC DRIVER QUAD LOW SIDE 20SOIC - L9333MD-TR
 Order IC DRIVER QUAD LOW SIDE 20SOIC-L9333MD-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3923-1-ND.
IC SWITCH IPS HIGH SIDE 8-SOIC - IPS7091GPBF
 Order IC SWITCH IPS HIGH SIDE 8-SOIC-IPS7091GPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS7091GPBF-ND.
IC DRIVER LO SIDE 50V 7A TO220AB - IRSF3012
 Order IC DRIVER LO SIDE 50V 7A TO220AB-IRSF3012 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRSF3012-ND.