SCR PHASE CONT 800V 35A TO-247AC - 40TPS08
SCR PHASE CONT 800V 35A TO-247AC - 40TPS08 Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
SCR PHASE CONT 800V 35A TO-247AC - 40TPS08 (40TPS08-ND)
Related parts:SCR PHASE CONT 800V 35A TO-247AC - 40TPS08
Order SCR PHASE CONT 800V 35A TO-247AC-40TPS08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40TPS08-ND.
SCR PHASE CONT 800V 16A D2PAK - 16TTS08S
Order SCR PHASE CONT 800V 16A D2PAK-16TTS08S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08S-ND.
SCR PHASE CONT 600V 35A TO-48 - 2N5204
Order SCR PHASE CONT 600V 35A TO-48-2N5204 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5204-ND.
SCR PHASE CONT 1200V 35A TO-48 - 2N5207
Order SCR PHASE CONT 1200V 35A TO-48-2N5207 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5207-ND.
SCR PHASE CONT 200V 25A TO-48 - 2N685
Order SCR PHASE CONT 200V 25A TO-48-2N685 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N685-ND.
SCR PHASE CONT 1000V 180A TO-93 - 180RKI100
Order SCR PHASE CONT 1000V 180A TO-93-180RKI100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 180RKI100-ND.
SCR PHASE CONT 1600V 200A TO-93 - ST180S16P0
Order SCR PHASE CONT 1600V 200A TO-93-ST180S16P0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180S16P0-ND.
SCR PHASE CONT 1200V 350A A-PUK - ST180C12C0
Order SCR PHASE CONT 1200V 350A A-PUK-ST180C12C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180C12C0-ND.
SCR PHASE CONT 1200V 560A B-PUK - ST300C12L0
Order SCR PHASE CONT 1200V 560A B-PUK-ST300C12L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST300C12L0-ND.
SCR PHASE CONT 4500V 3500A R-PUK - ST1900C45R0
Order SCR PHASE CONT 4500V 3500A R-PUK-ST1900C45R0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1900C45R0-ND.
SCR PHAS CONT 1200V 330A TO-118C - ST330S12P0
Order SCR PHAS CONT 1200V 330A TO-118C-ST330S12P0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST330S12P0-ND.
SCR PHASE CNTL 55A 1200V TO247AC - 40TPS12A
Order SCR PHASE CNTL 55A 1200V TO247AC-40TPS12A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40TPS12A-ND.
SCR PHASE CONTROL 800V 25A TO-48 - CS23-08IO2
Order SCR PHASE CONTROL 800V 25A TO-48-CS23-08IO2 online from Digi-Key. Manufactured by IXYS. Digi-Key part number CS23-08IO2-ND.
RECTIFIER BRIDGE 800V 35A D-34A - 36MB80A
Order RECTIFIER BRIDGE 800V 35A D-34A-36MB80A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB80A-ND.
SCR MED POWER 1000V 16A TO-208AA - 16RIA100
Order SCR MED POWER 1000V 16A TO-208AA-16RIA100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA100-ND.