SCR MED POWER 1000V 16A TO-208AA - 16RIA100

Digi-Key Part Number 16RIA100-ND
Price Break
100
Unit Price
7.8307
Extended Price
783.07
Manufacturer Part Number16RIA100
Product DescriptionSCR MED POWER 1000V 16A TO-208AA
Quantity Available 0
All prices are in GBP

SCR MED POWER 1000V 16A TO-208AA - 16RIA100 Details
Technical/Catalog Information16RIA100
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseTO-208AA
PackagingBulk
Mounting TypeStud Mount
StructureSingle
Voltage - Off State1000V
Current - On State (RMS)35A
Current - Gate Trigger Current (Igt)60mA
Current - Non Rep. Surge 50/60Hz (Itsm)340A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 16RIA100
16RIA100

Purchase SCR MED POWER 1000V 16A TO-208AA - 16RIA100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR MED POWER 1000V 16A TO-208AA - 16RIA100
SCR MED POWER 1000V 16A TO-208AA - 16RIA100

SCR MED POWER 1000V 16A TO-208AA - 16RIA100 (16RIA100-ND)

Related parts :
SCR MED POWER 1000V 16A TO-208AA - 16RIA100
 Order SCR MED POWER 1000V 16A TO-208AA-16RIA100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16RIA100-ND.
SCR MED POWER 200V 50A TO-65 - 50RIA20
 Order SCR MED POWER 200V 50A TO-65-50RIA20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 50RIA20-ND.
SCR MED POWER 600V 22A TO-48 - 22RIA60
 Order SCR MED POWER 600V 22A TO-48-22RIA60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 22RIA60-ND.
SCR PHASE CONT 800V 16A D2PAK - 16TTS08S
 Order SCR PHASE CONT 800V 16A D2PAK-16TTS08S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08S-ND.
SCR PHASE CONT 1000V 180A TO-93 - 180RKI100
 Order SCR PHASE CONT 1000V 180A TO-93-180RKI100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 180RKI100-ND.
SCR PHASE CONT 800V 35A TO-247AC - 40TPS08
 Order SCR PHASE CONT 800V 35A TO-247AC-40TPS08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40TPS08-ND.
SCR HY-BRIDGE 400V 40A PACE-PAK - P401KW
 Order SCR HY-BRIDGE 400V 40A PACE-PAK-P401KW online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P401KW-ND.
SCR HY-BRIDGE 1200V 40A PACE-PAK - P405W
 Order SCR HY-BRIDGE 1200V 40A PACE-PAK-P405W online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P405W-ND.
SCR PHASE CONT 600V 35A TO-48 - 2N5204
 Order SCR PHASE CONT 600V 35A TO-48-2N5204 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5204-ND.
SCR PHASE CONT 1200V 35A TO-48 - 2N5207
 Order SCR PHASE CONT 1200V 35A TO-48-2N5207 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5207-ND.
SCR PHASE CONT 200V 25A TO-48 - 2N685
 Order SCR PHASE CONT 200V 25A TO-48-2N685 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N685-ND.
SCR DBL HISCR 1200V 160A INTAPAK - IRKT162/12
 Order SCR DBL HISCR 1200V 160A INTAPAK-IRKT162/12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT162/12-ND.
SCR PHAS CONT 1200V 330A TO-118C - ST330S12P0
 Order SCR PHAS CONT 1200V 330A TO-118C-ST330S12P0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST330S12P0-ND.
SCR INVERTER 1200V 175A TO-93 - ST173S12PFP0
 Order SCR INVERTER 1200V 175A TO-93-ST173S12PFP0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173S12PFP0-ND.
SCR PHASE CONT 1600V 200A TO-93 - ST180S16P0
 Order SCR PHASE CONT 1600V 200A TO-93-ST180S16P0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180S16P0-ND.