TERMINAL BLOCK 7.50MM VERT 3POS - ED114/3DS - Connectors

Digi-Key Part Number ED1568-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.86
0.768
0.6825
0.59722
0.5119
0.46071
Extended Price
0.86
7.68
68.25
298.61
511.90
2303.55
Manufacturer Part NumberED114/3DS
Product DescriptionTERMINAL BLOCK 7.50MM VERT 3POS
Quantity Available 74
All prices are in GBP

TERMINAL BLOCK 7.50MM VERT 3POS - ED114/3DS - Connectors Details
Technical/Catalog InformationED114/3DS
VendorOn Shore Technology
CategoryConnectors
Pitch0.295" (7.50mm)
Terminal Block TypeWire to Board
Number of Positions3
Wire Size12-22 AWG
ColorGray
Mounting TypeThrough Hole
Number of Rows1
SeriesED114/DS
Features-
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ED114 3DS
ED1143DS
ED1568 ND
ED1568ND
ED1568

Purchase TERMINAL BLOCK 7.50MM VERT 3POS - ED114/3DS - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERMINAL BLOCK 7.50MM VERT 3POS - ED114/3DS
Connectors

TERMINAL BLOCK 7.50MM VERT 3POS - ED114/3DS (ED1568-ND)

Related parts Connectors:
TERMINAL BLOCK 7.50MM VERT 3POS - ED114/3DS
 Order TERMINAL BLOCK 7.50MM VERT 3POS-ED114/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1568-ND.
TERMINAL BLOCK 5MM VERT 3POS - ED100/3DS
 Order TERMINAL BLOCK 5MM VERT 3POS-ED100/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1602-ND.
TERMINAL BLOCK 7.50MM VERT 3POS - ED110/3DS
 Order TERMINAL BLOCK 7.50MM VERT 3POS-ED110/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1606-ND.
TERMINAL BLOCK 5.08MM VERT 3POS - ED120/3DS
 Order TERMINAL BLOCK 5.08MM VERT 3POS-ED120/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1610-ND.
TERMINAL BLOCK 10MM VERT 3POS - ED200/3DS
 Order TERMINAL BLOCK 10MM VERT 3POS-ED200/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1616-ND.
TERMINAL BLOCK 5MM VERT 3POS - ED104/3DS
 Order TERMINAL BLOCK 5MM VERT 3POS-ED104/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1557-ND.
TERM BLOCK PLUG 5MM VERT 3POS - ED1100/3
 Order TERM BLOCK PLUG 5MM VERT 3POS-ED1100/3 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2377-ND.
TERM BLOCK PLUG 5MM VERT 3POS - ED1110/3
 Order TERM BLOCK PLUG 5MM VERT 3POS-ED1110/3 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2389-ND.
TERMINAL BLOCK 7MM VERT 3POS PCB - ED655/3DS
 Order TERMINAL BLOCK 7MM VERT 3POS PCB-ED655/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1535-ND.
TERMINAL BLOCK 5MM HORZ 3POS - ED105/3DS
 Order TERMINAL BLOCK 5MM HORZ 3POS-ED105/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1604-ND.
TERMINAL BLOCK 7.50MM HORZ 3POS - ED115/3DS
 Order TERMINAL BLOCK 7.50MM HORZ 3POS-ED115/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1608-ND.
TERMINAL BLOCK 5.08MM HORZ 3POS - ED125/3DS
 Order TERMINAL BLOCK 5.08MM HORZ 3POS-ED125/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1612-ND.
TERMINAL BLOCK 5MM 3POS - ED130/3DS
 Order TERMINAL BLOCK 5MM 3POS-ED130/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1614-ND.
TERMINAL BLOCK 10MM HORZ 3POS - ED205/3DS
 Order TERMINAL BLOCK 10MM HORZ 3POS-ED205/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1618-ND.
TERMINAL BLOCK 5MM 3POS PCB - ED500/3DS
 Order TERMINAL BLOCK 5MM 3POS PCB-ED500/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1624-ND.