TERMINAL BLOCK 7.50MM VERT 8POS - ED114/8DS - Connectors

Digi-Key Part Number ED1573-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.04
1.829
1.6258
1.42258
1.21935
1.09742
Extended Price
2.04
18.29
162.58
711.29
1219.35
5487.10
Manufacturer Part NumberED114/8DS
Product DescriptionTERMINAL BLOCK 7.50MM VERT 8POS
Quantity Available 41
All prices are in GBP

TERMINAL BLOCK 7.50MM VERT 8POS - ED114/8DS - Connectors Details
Technical/Catalog InformationED114/8DS
VendorOn Shore Technology
CategoryConnectors
Pitch0.295" (7.50mm)
Terminal Block TypeWire to Board
Number of Positions8
Wire Size12-22 AWG
ColorGray
Mounting TypeThrough Hole
Number of Rows1
SeriesED114/DS
Features-
TerminationScrew
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ED114 8DS
ED1148DS
ED1573 ND
ED1573ND
ED1573

Purchase TERMINAL BLOCK 7.50MM VERT 8POS - ED114/8DS - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERMINAL BLOCK 7.50MM VERT 8POS - ED114/8DS
Connectors

TERMINAL BLOCK 7.50MM VERT 8POS - ED114/8DS (ED1573-ND)

Related parts Connectors:
TERMINAL BLOCK 7.50MM VERT 8POS - ED114/8DS
 Order TERMINAL BLOCK 7.50MM VERT 8POS-ED114/8DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1573-ND.
TERMINAL BLOCK 5MM VERT 8POS - ED104/8DS
 Order TERMINAL BLOCK 5MM VERT 8POS-ED104/8DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1562-ND.
TERMINAL BLOCK 5MM VERT 8POS - ED100/8DS
 Order TERMINAL BLOCK 5MM VERT 8POS-ED100/8DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2235-ND.
TERM BLOCK PLUG 5MM VERT 8POS - ED1100/8
 Order TERM BLOCK PLUG 5MM VERT 8POS-ED1100/8 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2382-ND.
TERM BLOCK PLUG 5MM VERT 8POS - ED1110/8
 Order TERM BLOCK PLUG 5MM VERT 8POS-ED1110/8 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2394-ND.
TERMINAL BLOCK 7MM VERT 8POS PCB - ED655/8DS
 Order TERMINAL BLOCK 7MM VERT 8POS PCB-ED655/8DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1540-ND.
TERMINAL BLOCK 7.50MM VERT 12POS - ED114/12DS
 Order TERMINAL BLOCK 7.50MM VERT 12POS-ED114/12DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1577-ND.
TERMINAL BLOCK 7.50MM VERT 3POS - ED114/3DS
 Order TERMINAL BLOCK 7.50MM VERT 3POS-ED114/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1568-ND.
TERMINAL BLOCK 7.50MM VERT 9POS - ED114/9DS
 Order TERMINAL BLOCK 7.50MM VERT 9POS-ED114/9DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1574-ND.
TERMINAL BLOCK 7.50MM VERT 6POS - ED114/6DS
 Order TERMINAL BLOCK 7.50MM VERT 6POS-ED114/6DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1571-ND.
TERMINAL BLOCK 7.50MM VERT 10POS - ED114/10DS
 Order TERMINAL BLOCK 7.50MM VERT 10POS-ED114/10DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1575-ND.
TERMINAL BLOCK 7.50MM VERT 7POS - ED114/7DS
 Order TERMINAL BLOCK 7.50MM VERT 7POS-ED114/7DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1572-ND.
TERMINAL BLOCK 7.50MM VERT 5POS - ED114/5DS
 Order TERMINAL BLOCK 7.50MM VERT 5POS-ED114/5DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1570-ND.
TERMINAL BLOCK 7.50MM VERT 4POS - ED114/4DS
 Order TERMINAL BLOCK 7.50MM VERT 4POS-ED114/4DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1569-ND.
TERMINAL BLOCK 7.50MM VERT 11POS - ED114/11DS
 Order TERMINAL BLOCK 7.50MM VERT 11POS-ED114/11DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1576-ND.