TVS BI-DIR 110V 600W SMB - SMBJ110CA-13

Digi-Key Part Number SMBJ110CADITR-ND
Price Break
30000
Unit Price
0.2136
Extended Price
6408.00
Manufacturer Part NumberSMBJ110CA-13
Product DescriptionTVS BI-DIR 110V 600W SMB
Quantity Available 0
All prices are in GBP

TVS BI-DIR 110V 600W SMB - SMBJ110CA-13 Details
Technical/Catalog InformationSMBJ110CA-13
VendorDiodes Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SMBJ110CA 13
SMBJ110CA13
SMBJ110CADITR ND
SMBJ110CADITRND
SMBJ110CADITR

Purchase TVS BI-DIR 110V 600W SMB - SMBJ110CA-13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS BI-DIR 110V 600W SMB - SMBJ110CA-13
TVS BI-DIR 110V 600W SMB - SMBJ110CA-13

TVS BI-DIR 110V 600W SMB - SMBJ110CA-13 (SMBJ110CADITR-ND)

Related parts :
TVS BI-DIR 110V 600W SMB - SMBJ110CA-13
 Order TVS BI-DIR 110V 600W SMB-SMBJ110CA-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ110CADITR-ND.
TVS BI-DIR 110V 600W SMB - SMBJ110CA-13
 Order TVS BI-DIR 110V 600W SMB-SMBJ110CA-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ110CADICT-ND.
TVS BI-DIR 110V 600W SMB - SMBJ110CA-13
 Order TVS BI-DIR 110V 600W SMB-SMBJ110CA-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ110CADIDKR-ND.
TVS BI-DIR 10V 600W SMB - SMBJ10CA-13
 Order TVS BI-DIR 10V 600W SMB-SMBJ10CA-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ10CADICT-ND.
TVS BI-DIR 12V 600W SMB - SMBJ12CA-13
 Order TVS BI-DIR 12V 600W SMB-SMBJ12CA-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ12CADICT-ND.
TVS BI-DIR 13V 600W SMB - SMBJ13CA-13
 Order TVS BI-DIR 13V 600W SMB-SMBJ13CA-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ13CADICT-ND.
TVS BI-DIR 15V 600W SMB - SMBJ15CA-13
 Order TVS BI-DIR 15V 600W SMB-SMBJ15CA-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ15CADICT-ND.
TVS BI-DIR 17V 600W SMB - SMBJ17CA-13
 Order TVS BI-DIR 17V 600W SMB-SMBJ17CA-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ17CADICT-ND.
TVS BI-DIR 18V 600W SMB - SMBJ18CA-13
 Order TVS BI-DIR 18V 600W SMB-SMBJ18CA-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ18CADICT-ND.
TVS BI-DIR 20V 600W SMB - SMBJ20CA-13
 Order TVS BI-DIR 20V 600W SMB-SMBJ20CA-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ20CADICT-ND.
TVS BI-DIR 24V 600W SMB - SMBJ24CA-13
 Order TVS BI-DIR 24V 600W SMB-SMBJ24CA-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ24CADICT-ND.
TVS BI-DIR 26V 600W SMB - SMBJ26CA-13
 Order TVS BI-DIR 26V 600W SMB-SMBJ26CA-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ26CADICT-ND.
TVS BI-DIR 6.5V 600W SMB - SMBJ6.5CA-13
 Order TVS BI-DIR 6.5V 600W SMB-SMBJ6.5CA-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ6.5CADICT-ND.
TVS BI-DIR 10V 600W SMB - SMBJ10CA-13
 Order TVS BI-DIR 10V 600W SMB-SMBJ10CA-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ10CADITR-ND.
TVS BI-DIR 12V 600W SMB - SMBJ12CA-13
 Order TVS BI-DIR 12V 600W SMB-SMBJ12CA-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ12CADITR-ND.