UK16N - 3006043 - Connectors

Digi-Key Part Number 3006043-ND
Price Break
50
Unit Price
2.9898
Extended Price
149.49
Manufacturer Part Number3006043
Product DescriptionUK16N
Quantity Available Non-Stock
All prices are in GBP

UK16N - 3006043 - Connectors Details
Technical/Catalog Information3006043
VendorPhoenix Contact
CategoryConnectors
Pitch-
Terminal Block TypeWire to Board, Screw
Number of Positions1
Wire Size4-12 AWG
ColorGray
Mounting TypeDIN Rail, Feed Through
Number of Rows1
SeriesUK
Features*
Termination*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3006043
3006043

Purchase UK16N - 3006043 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of UK16N - 3006043
Connectors

UK16N - 3006043 (3006043-ND)

Related parts Connectors:
UK16N - 3006043
 Order UK16N-3006043 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 3006043-ND.
CONN TERM BLOCK PLUG 2POS 5MM - 1754449
 Order CONN TERM BLOCK PLUG 2POS 5MM-1754449 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1000-ND.
CONN TERM BLOCK PLUG 3POS 5MM - 1754465
 Order CONN TERM BLOCK PLUG 3POS 5MM-1754465 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1001-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1754481
 Order CONN TERM BLOCK PLUG 4POS 5MM-1754481 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1002-ND.
CONN TERM BLOCK PLUG 5POS 5.08MM - 1757048
 Order CONN TERM BLOCK PLUG 5POS 5.08MM-1757048 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1014-ND.
CONN TERM BLOCK PLUG 8POS 5.08MM - 1757077
 Order CONN TERM BLOCK PLUG 8POS 5.08MM-1757077 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1017-ND.
CONN HEADER RT ANG 2POS 5MM - 1754436
 Order CONN HEADER RT ANG 2POS 5MM-1754436 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1084-ND.
CONN HEADER RT ANG 5POS 5MM - 1757501
 Order CONN HEADER RT ANG 5POS 5MM-1757501 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1120-ND.
CONN HEADER VERT 8POS 5.08MM - 1755794
 Order CONN HEADER VERT 8POS 5.08MM-1755794 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1156-ND.
CONN TERMBLOCK PLUG 2POS 3.81MM - 1803578
 Order CONN TERMBLOCK PLUG 2POS 3.81MM-1803578 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1161-ND.
CONN TERMBLOCK PLUG 3POS 3.81MM - 1803581
 Order CONN TERMBLOCK PLUG 3POS 3.81MM-1803581 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1162-ND.
CONN TERM BLOCK 4POS 5MM PCB - 1729034
 Order CONN TERM BLOCK 4POS 5MM PCB-1729034 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1238-ND.
CONN TERM BLOCK 8POS 5MM PCB - 1729076
 Order CONN TERM BLOCK 8POS 5MM PCB-1729076 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1242-ND.
CONN TERM BLOCK 4POS 5.08MM PCB - 1729144
 Order CONN TERM BLOCK 4POS 5.08MM PCB-1729144 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1249-ND.
CONN TERM BLOCK 3POS 9.52MM PCB - 1714984
 Order CONN TERM BLOCK 3POS 9.52MM PCB-1714984 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1272-ND.