TERM BLOCK FUSE W/DISCONN LEVER - 3004100 - Connectors

Digi-Key Part Number 277-1557-ND
Price Break
1
10
50
100
Unit Price
5.19
4.449
4.158
3.8254
Extended Price
5.19
44.49
207.90
382.54
Manufacturer Part Number3004100
Product DescriptionTERM BLOCK FUSE W/DISCONN LEVER
Quantity Available 54
All prices are in GBP

TERM BLOCK FUSE W/DISCONN LEVER - 3004100 - Connectors Details
Technical/Catalog Information3004100
VendorPhoenix Contact
CategoryConnectors
Pitch-
Terminal Block TypeWire to Board, Screw
Number of Positions1
Wire Size12-24 AWG
ColorBlack
Mounting TypeDIN Rail, Feed Through
Number of Rows1
SeriesUK
Features*
Termination*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3004100
3004100
277 1557 ND
2771557ND
277-1557

Purchase TERM BLOCK FUSE W/DISCONN LEVER - 3004100 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM BLOCK FUSE W/DISCONN LEVER - 3004100
Connectors

TERM BLOCK FUSE W/DISCONN LEVER - 3004100 (277-1557-ND)

Related parts Connectors:
TERM BLOCK FUSE W/DISCONN LEVER - 3004100
 Order TERM BLOCK FUSE W/DISCONN LEVER-3004100 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1557-ND.
TERM BLOCK FUSE W/DISCONN LEVER - 3004171
 Order TERM BLOCK FUSE W/DISCONN LEVER-3004171 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1560-ND.
CONN TERM BLOCK PLUG 2POS 5MM - 1754449
 Order CONN TERM BLOCK PLUG 2POS 5MM-1754449 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1000-ND.
CONN TERM BLOCK PLUG 3POS 5MM - 1754465
 Order CONN TERM BLOCK PLUG 3POS 5MM-1754465 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1001-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1754481
 Order CONN TERM BLOCK PLUG 4POS 5MM-1754481 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1002-ND.
CONN TERM BLOCK PLUG 5POS 5.08MM - 1757048
 Order CONN TERM BLOCK PLUG 5POS 5.08MM-1757048 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1014-ND.
CONN TERM BLOCK PLUG 8POS 5.08MM - 1757077
 Order CONN TERM BLOCK PLUG 8POS 5.08MM-1757077 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1017-ND.
CONN TERM BLOCK 4POS 5MM PCB - 1729034
 Order CONN TERM BLOCK 4POS 5MM PCB-1729034 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1238-ND.
CONN TERM BLOCK 8POS 5MM PCB - 1729076
 Order CONN TERM BLOCK 8POS 5MM PCB-1729076 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1242-ND.
CONN TERM BLOCK 4POS 5.08MM PCB - 1729144
 Order CONN TERM BLOCK 4POS 5.08MM PCB-1729144 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1249-ND.
CONN TERM BLOCK 3POS 9.52MM PCB - 1714984
 Order CONN TERM BLOCK 3POS 9.52MM PCB-1714984 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1272-ND.
TERM BLOCK CONNECTION W/O CAP - 0404017
 Order TERM BLOCK CONNECTION W/O CAP-0404017 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0404017-ND.
TERM BLOCK END CLAMP - 1201455
 Order TERM BLOCK END CLAMP-1201455 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1201455-ND.
CONN TERM BLOCK 3 LEVEL 6.2MM - 2715966
 Order CONN TERM BLOCK 3 LEVEL 6.2MM-2715966 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1543-ND.
TERM BLOCK PCB 2POS 5.0MM GREEN - 1935161
 Order TERM BLOCK PCB 2POS 5.0MM GREEN-1935161 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1667-ND.