DIODE ZENER 24V 500MW MINIMELF - ZMM5252B-7

Digi-Key Part Number ZMM5252BDICT-ND
Price Break
1
10
100
1000
Unit Price
0.27
0.196
0.1154
0.05445
Extended Price
0.27
1.96
11.54
54.45
Manufacturer Part NumberZMM5252B-7
Product DescriptionDIODE ZENER 24V 500MW MINIMELF
Quantity Available 12517
All prices are in GBP

DIODE ZENER 24V 500MW MINIMELF - ZMM5252B-7 Details
Technical/Catalog InformationZMM5252B-7
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated24V
Power (Watts)500mW
Package / CaseMini MELF
PackagingCut Tape (CT)
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names ZMM5252B 7
ZMM5252B7
ZMM5252BDICT ND
ZMM5252BDICTND
ZMM5252BDICT

Purchase DIODE ZENER 24V 500MW MINIMELF - ZMM5252B-7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ZENER 24V 500MW MINIMELF - ZMM5252B-7
DIODE ZENER 24V 500MW MINIMELF - ZMM5252B-7

DIODE ZENER 24V 500MW MINIMELF - ZMM5252B-7 (ZMM5252BDICT-ND)

Related parts :
DIODE ZENER 24V 500MW MINIMELF - ZMM5252B-7
 Order DIODE ZENER 24V 500MW MINIMELF-ZMM5252B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5252BDICT-ND.
DIODE ZENER 24V 500MW MINIMELF - ZMM5252B-7
 Order DIODE ZENER 24V 500MW MINIMELF-ZMM5252B-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5252BDITR-ND.
DIODE ZENER 3.0V 500MW MINIMELF - ZMM5225B-7
 Order DIODE ZENER 3.0V 500MW MINIMELF-ZMM5225B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5225BDICT-ND.
DIODE ZENER 3.3V 500MW MINIMELF - ZMM5226B-7
 Order DIODE ZENER 3.3V 500MW MINIMELF-ZMM5226B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5226BDICT-ND.
DIODE ZENER 36V 500MW MINIMELF - ZMM5258B-7
 Order DIODE ZENER 36V 500MW MINIMELF-ZMM5258B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5258BDICT-ND.
DIODE ZENER 39V 500MW MINIMELF - ZMM5259B-7
 Order DIODE ZENER 39V 500MW MINIMELF-ZMM5259B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5259BDICT-ND.
DIODE ZENER 43V 500MW MINIMELF - ZMM5260B-7
 Order DIODE ZENER 43V 500MW MINIMELF-ZMM5260B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5260BDICT-ND.
DIODE ZENER 47V 500MW MINIMELF - ZMM5261B-7
 Order DIODE ZENER 47V 500MW MINIMELF-ZMM5261B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5261BDICT-ND.
DIODE ZENER 51V 500MW MINIMELF - ZMM5262B-7
 Order DIODE ZENER 51V 500MW MINIMELF-ZMM5262B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5262BDICT-ND.
DIODE ZENER 62V 500MW MINIMELF - ZMM5265B-7
 Order DIODE ZENER 62V 500MW MINIMELF-ZMM5265B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5265BDICT-ND.
DIODE ZENER 68V 500MW MINIMELF - ZMM5266B-7
 Order DIODE ZENER 68V 500MW MINIMELF-ZMM5266B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5266BDICT-ND.
DIODE ZENER 2.4V 500MW SOD123 - MMSZ5221B-7-F
 Order DIODE ZENER 2.4V 500MW SOD123-MMSZ5221B-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5221B-FDICT-ND.
DIODE ZENER 5.6V 500MW MINIMELF - ZMM5232B-7
 Order DIODE ZENER 5.6V 500MW MINIMELF-ZMM5232B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5232BDIDKR-ND.
DIODE ZENER 24V 500MW POWERDI323 - PD3Z284C24-7
 Order DIODE ZENER 24V 500MW POWERDI323-PD3Z284C24-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PD3Z284C24DICT-ND.
DIODE ZENER 2.4V 500MW POWERDI32 - PD3Z284C2V4-7
 Order DIODE ZENER 2.4V 500MW POWERDI32-PD3Z284C2V4-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PD3Z284C2V4DICT-ND.