CM62-PS-120AC5DC1GN - 2941277 - Power Supplies

Digi-Key Part Number 2941277-ND
Price Break
1
Unit Price
120.98
Extended Price
120.98
Manufacturer Part Number2941277
Product DescriptionCM62-PS-120AC5DC1GN
Quantity Available Non-Stock
All prices are in GBP

CM62-PS-120AC5DC1GN - 2941277 - Power Supplies Details
Technical/Catalog Information2941277
VendorPhoenix Contact
CategoryPower Supplies
Number of Outputs1 - Single
Power (Watts)5W
Voltage - Output5V
Voltage - Input120VAC
Power Supply Type*
1st Output5.0 VDC @ 1A
2nd Output-
3rd Output-
4th Output-
Mounting TypeDIN Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2941277
2941277

Purchase CM62-PS-120AC5DC1GN - 2941277 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CM62-PS-120AC5DC1GN - 2941277
Power Supplies

CM62-PS-120AC5DC1GN - 2941277 (2941277-ND)

Related parts Power Supplies :
CM62-PS-120AC5DC1GN - 2941277
 Order CM62-PS-120AC5DC1GN-2941277 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2941277-ND.
CM62-PS-230AC/10DC/1 - 2942030
 Order CM62-PS-230AC/10DC/1-2942030 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2942030-ND.
CM62-PS-120AC/10DC1 - 2942506
 Order CM62-PS-120AC/10DC1-2942506 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2942506-ND.
CM62-PS-120AC/5DC/1 - 2943369
 Order CM62-PS-120AC/5DC/1-2943369 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2943369-ND.
CM62-PS-120AC/12DC/1 - 2943372
 Order CM62-PS-120AC/12DC/1-2943372 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2943372-ND.
CM62-PS-120AC/15DC/1 - 2943385
 Order CM62-PS-120AC/15DC/1-2943385 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2943385-ND.
CM62-PS-120AC/24DC/1 - 2943398
 Order CM62-PS-120AC/24DC/1-2943398 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2943398-ND.
CM62-PS-230AC/5DC/1 - 2943657
 Order CM62-PS-230AC/5DC/1-2943657 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2943657-ND.
CM62-PS-230AC/12DC/1 - 2943660
 Order CM62-PS-230AC/12DC/1-2943660 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2943660-ND.
CM62-PS-230AC/15DC/1 - 2943673
 Order CM62-PS-230AC/15DC/1-2943673 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2943673-ND.
CM62-PS-230AC/24DC/1 - 2943686
 Order CM62-PS-230AC/24DC/1-2943686 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2943686-ND.
KGG-MC1 5/16 PHOENIX CONTACT - 1834482
 Order KGG-MC1 5/16 PHOENIX CONTACT-1834482 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
TOOL CRIMP PLIERS FOR CONTACTS - 1205448
 Order TOOL CRIMP PLIERS FOR CONTACTS-1205448 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205448-ND.
TOOL CRIMP PLIERS FOR CONTACTS - 1205529
 Order TOOL CRIMP PLIERS FOR CONTACTS-1205529 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205529-ND.
TOOL CRIMPING COAXIAL CONTACTS - 1206023
 Order TOOL CRIMPING COAXIAL CONTACTS-1206023 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1206023-ND.