FLKM40-PA-S95 - 2289544 - Connectors
FLKM40-PA-S95 - 2289544 - Connectors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||
FLKM40-PA-S95 - 2289544 (2289544-ND)
Related parts Connectors:FLKM40-PA-S95 - 2289544
Order FLKM40-PA-S95-2289544 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2289544-ND.
FLKM40 - 2281076
Order FLKM40-2281076 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2281076-ND.
CONN TERM BLOCK PLUG 2POS 5MM - 1754449
Order CONN TERM BLOCK PLUG 2POS 5MM-1754449 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1000-ND.
CONN TERM BLOCK PLUG 3POS 5MM - 1754465
Order CONN TERM BLOCK PLUG 3POS 5MM-1754465 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1001-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1754481
Order CONN TERM BLOCK PLUG 4POS 5MM-1754481 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1002-ND.
CONN TERM BLOCK PLUG 5POS 5.08MM - 1757048
Order CONN TERM BLOCK PLUG 5POS 5.08MM-1757048 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1014-ND.
CONN TERM BLOCK PLUG 8POS 5.08MM - 1757077
Order CONN TERM BLOCK PLUG 8POS 5.08MM-1757077 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1017-ND.
CONN HEADER RT ANG 2POS 5MM - 1754436
Order CONN HEADER RT ANG 2POS 5MM-1754436 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1084-ND.
CONN HEADER RT ANG 5POS 5MM - 1757501
Order CONN HEADER RT ANG 5POS 5MM-1757501 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1120-ND.
CONN HEADER VERT 8POS 5.08MM - 1755794
Order CONN HEADER VERT 8POS 5.08MM-1755794 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1156-ND.
CONN TERMBLOCK PLUG 2POS 3.81MM - 1803578
Order CONN TERMBLOCK PLUG 2POS 3.81MM-1803578 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1161-ND.
CONN TERMBLOCK PLUG 3POS 3.81MM - 1803581
Order CONN TERMBLOCK PLUG 3POS 3.81MM-1803581 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1162-ND.
CONN TERM BLOCK 4POS 5MM PCB - 1729034
Order CONN TERM BLOCK 4POS 5MM PCB-1729034 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1238-ND.
CONN TERM BLOCK 8POS 5MM PCB - 1729076
Order CONN TERM BLOCK 8POS 5MM PCB-1729076 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1242-ND.
CONN TERM BLOCK 4POS 5.08MM PCB - 1729144
Order CONN TERM BLOCK 4POS 5.08MM PCB-1729144 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1249-ND.