CONN 32 POS HDR TYPE D STRAIGHT - ED95-D.32SH-AC - Connectors

Digi-Key Part Number ED1546-ND
Price Break
1
Unit Price
8.28
Extended Price
8.28
Manufacturer Part NumberED95-D.32SH-AC
Product DescriptionCONN 32 POS HDR TYPE D STRAIGHT
Quantity Available Non-Stock
All prices are in GBP

CONN 32 POS HDR TYPE D STRAIGHT - ED95-D.32SH-AC - Connectors Details
Technical/Catalog InformationED95-D.32SH-AC
VendorOn Shore Technology
CategoryConnectors
Pitch-
Terminal Block Type-
Number of Positions32
Wire Size-
Color-
Mounting Type-
Number of Rows-
Series-
Features-
Termination-
Other Names ED95 D 32SH AC
ED95D32SHAC
ED1546 ND
ED1546ND
ED1546

Purchase CONN 32 POS HDR TYPE D STRAIGHT - ED95-D.32SH-AC - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN 32 POS HDR TYPE D STRAIGHT - ED95-D.32SH-AC
Connectors

CONN 32 POS HDR TYPE D STRAIGHT - ED95-D.32SH-AC (ED1546-ND)

Related parts Connectors:
CONN 32 POS HDR TYPE D STRAIGHT - ED95-D.32SH-AC
 Order CONN 32 POS HDR TYPE D STRAIGHT-ED95-D.32SH-AC online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1546-ND.
CONN 32 POS HDR TYPE D RT ANGLE - ED95-D.32RH-AC
 Order CONN 32 POS HDR TYPE D RT ANGLE-ED95-D.32RH-AC online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1547-ND.
MEMORY CARD CONN 60 POS B-TYPE - ICM-B60S-TS13-2232
 Order MEMORY CARD CONN 60 POS B-TYPE-ICM-B60S-TS13-2232 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number ICM-B60S-TS13-2232-ND.
TERMINAL BLOCK HDR TYPE F 48POS - ED99-F.48SH-BDZ
 Order TERMINAL BLOCK HDR TYPE F 48POS-ED99-F.48SH-BDZ online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1554-ND.
TERMINAL BLOCK HDR TYPE F 32POS - ED99-F.32RH-ZB
 Order TERMINAL BLOCK HDR TYPE F 32POS-ED99-F.32RH-ZB online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1553-ND.
TERMINAL BLOCK HDR TYPE F 32POS - ED99-F.32SH-ZD
 Order TERMINAL BLOCK HDR TYPE F 32POS-ED99-F.32SH-ZD online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1550-ND.
TERMINAL BLOCK HDR TYPE F 32POS - ED99-F.32SH-ZB
 Order TERMINAL BLOCK HDR TYPE F 32POS-ED99-F.32SH-ZB online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1551-ND.
DIN CONN RCPT 32 POS 2 ROW STR - PCN10C-32S-2.54DSA
 Order DIN CONN RCPT 32 POS 2 ROW STR-PCN10C-32S-2.54DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1132-ND.
DIN CONN RCPT 32 POS 2 ROW R ANG - PCN10C-32S-2.54DS
 Order DIN CONN RCPT 32 POS 2 ROW R ANG-PCN10C-32S-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2132-ND.
TERMINAL BLOCK HDR TYPE F 48POS - ED99-F.48RH-BDZ
 Order TERMINAL BLOCK HDR TYPE F 48POS-ED99-F.48RH-BDZ online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1555-ND.
TERMINAL BLOCK HDR TYPE F 32POS - ED99-F.32RH-ZD
 Order TERMINAL BLOCK HDR TYPE F 32POS-ED99-F.32RH-ZD online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1552-ND.
SIP SOCKET 32 POS STRAIGHT PCB - 801-93-032-10-001
 Order SIP SOCKET 32 POS STRAIGHT PCB-801-93-032-10-001 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7132-ND.
SIP HEADER 32 POS STRAIGHT PCB - 800-10-032-10-001
 Order SIP HEADER 32 POS STRAIGHT PCB-800-10-032-10-001 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7232-ND.
CONN RECEPTACLE 32 POS - NX60T-32SAA9-SP
 Order CONN RECEPTACLE 32 POS-NX60T-32SAA9-SP online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number NX60T-32SAA9-SP-ND.
CONN PLUG 32 POS - NX30TA-32PAA
 Order CONN PLUG 32 POS-NX30TA-32PAA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number NX30TA-32PAA-ND.