VC-MP-S3 - 1884746

Digi-Key Part Number 1884746-ND
Price Break
1
Unit Price
26.67
Extended Price
26.67
Manufacturer Part Number1884746
Product DescriptionVC-MP-S3
Quantity Available Non-Stock
All prices are in GBP

VC-MP-S3 - 1884746 Details
Technical/Catalog Information1884746
VendorPhoenix Contact
CategoryConnectors
Connector TypeBase - Box Mount
Size3
StyleSide Entry
Thread SizePG21
Size / Dimension2.464" L x 1.331" W x 2.283" H (62.60mm x 33.80mm x 58.00mm)
Features-
SeriesVC-M
PackagingBulk
Lock Location-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1884746
1884746

Purchase VC-MP-S3 - 1884746
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VC-MP-S3 - 1884746
VC-MP-S3 - 1884746

VC-MP-S3 - 1884746 (1884746-ND)

Related parts :
VC-MP-S3 - 1884746
 Order VC-MP-S3-1884746 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884746-ND.
VC-MP-A1 - 1884403
 Order VC-MP-A1-1884403 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884403-ND.
VC-MP-A2 - 1884416
 Order VC-MP-A2-1884416 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884416-ND.
VC-MP-A3 - 1884429
 Order VC-MP-A3-1884429 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884429-ND.
VC-MP-A4 - 1884432
 Order VC-MP-A4-1884432 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884432-ND.
VC-MP-K1 - 1884568
 Order VC-MP-K1-1884568 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884568-ND.
VC-MP-K2 - 1884571
 Order VC-MP-K2-1884571 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884571-ND.
VC-MP-K3 - 1884584
 Order VC-MP-K3-1884584 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884584-ND.
VC-MP-K4 - 1884597
 Order VC-MP-K4-1884597 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884597-ND.
VC-MEMV-S3 - 1884665
 Order VC-MEMV-S3-1884665 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884665-ND.
VC-MP-S1 - 1884720
 Order VC-MP-S1-1884720 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884720-ND.
VC-MP-S2 - 1884733
 Order VC-MP-S2-1884733 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884733-ND.
VC-MP-S4 - 1884759
 Order VC-MP-S4-1884759 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884759-ND.
VC-MP-T1 - 1884898
 Order VC-MP-T1-1884898 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884898-ND.
VC-MP-T2 - 1884908
 Order VC-MP-T2-1884908 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884908-ND.