VC-MEMV-S3 - 1884665 - Connectors

Digi-Key Part Number 1884665-ND
Price Break
1
Unit Price
30.22
Extended Price
30.22
Manufacturer Part Number1884665
Product DescriptionVC-MEMV-S3
Quantity Available Non-Stock
All prices are in GBP

VC-MEMV-S3 - 1884665 - Connectors Details
Technical/Catalog Information1884665
VendorPhoenix Contact
CategoryConnectors
Connector TypeBase - Box Mount
Size3
StyleSide Entry
Thread SizePG21
Size / Dimension2.464" L x 1.331" W x 2.283" H (62.60mm x 33.80mm x 58.00mm)
Features-
SeriesVC-M
PackagingBulk
Lock Location-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1884665
1884665

Purchase VC-MEMV-S3 - 1884665 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VC-MEMV-S3 - 1884665
Connectors

VC-MEMV-S3 - 1884665 (1884665-ND)

Related parts Connectors:
VC-MEMV-S3 - 1884665
 Order VC-MEMV-S3-1884665 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884665-ND.
VC-MEMV-K1 - 1884487
 Order VC-MEMV-K1-1884487 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884487-ND.
VC-MEMV-K3 - 1884500
 Order VC-MEMV-K3-1884500 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884500-ND.
VC-MEMV-K4 - 1884513
 Order VC-MEMV-K4-1884513 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884513-ND.
VC-MEMV-S1 - 1884649
 Order VC-MEMV-S1-1884649 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884649-ND.
VC-MEMV-S2 - 1884652
 Order VC-MEMV-S2-1884652 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884652-ND.
VC-MEMV-S4 - 1884678
 Order VC-MEMV-S4-1884678 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884678-ND.
VC-MP-S3 - 1884746
 Order VC-MP-S3-1884746 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884746-ND.
KGG-MC1 5/16 PHOENIX CONTACT - 1834482
 Order KGG-MC1 5/16 PHOENIX CONTACT-1834482 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
VC-DST-POF - 1884995
 Order VC-DST-POF-1884995 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884995-ND.
VC-DBU-POF - 1885004
 Order VC-DBU-POF-1885004 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1885004-ND.
TOOL CRIMP PLIERS FOR CONTACTS - 1205448
 Order TOOL CRIMP PLIERS FOR CONTACTS-1205448 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205448-ND.
TOOL CRIMP PLIERS FOR CONTACTS - 1205529
 Order TOOL CRIMP PLIERS FOR CONTACTS-1205529 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205529-ND.
TOOL CRIMPING COAXIAL CONTACTS - 1206023
 Order TOOL CRIMPING COAXIAL CONTACTS-1206023 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1206023-ND.
HC-DSTC0,5MAS - 1660070
 Order HC-DSTC0,5MAS-1660070 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1660070-ND.