HC-B24-AML - 1771930 - Connectors

Digi-Key Part Number 1771930-ND
Price Break
1
Unit Price
13.39
Extended Price
13.39
Manufacturer Part Number1771930
Product DescriptionHC-B24-AML
Quantity Available 0
All prices are in GBP

HC-B24-AML - 1771930 - Connectors Details
Technical/Catalog Information1771930
VendorPhoenix Contact
CategoryConnectors
Connector TypeBase - Panel Mount
Size-
StyleBottom Entry
Thread Size-
Size / Dimension5.512" L x 1.690" W x 1.062" H (140.00mm x 43.00mm x 27.00mm)
Features-
SeriesHC-B
PackagingBulk
Lock LocationSide Clip on Base Bottom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1771930
1771930

Purchase HC-B24-AML - 1771930 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HC-B24-AML - 1771930
Connectors

HC-B24-AML - 1771930 (1771930-ND)

Related parts Connectors:
HC-B24-AML - 1771930
 Order HC-B24-AML-1771930 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771930-ND.
HC-B24-ESTS - 1771749
 Order HC-B24-ESTS-1771749 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771749-ND.
HC-B6-EBUS - 1771011
 Order HC-B6-EBUS-1771011 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771011-ND.
HC-B16-TFQ/PG21S - 1771503
 Order HC-B16-TFQ/PG21S-1771503 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771503-ND.
CONN TERM BLOCK PLUG 2POS 5MM - 1754449
 Order CONN TERM BLOCK PLUG 2POS 5MM-1754449 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1000-ND.
CONN TERM BLOCK PLUG 3POS 5MM - 1754465
 Order CONN TERM BLOCK PLUG 3POS 5MM-1754465 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1001-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1754481
 Order CONN TERM BLOCK PLUG 4POS 5MM-1754481 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1002-ND.
CONN TERM BLOCK PLUG 5POS 5.08MM - 1757048
 Order CONN TERM BLOCK PLUG 5POS 5.08MM-1757048 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1014-ND.
CONN TERM BLOCK PLUG 8POS 5.08MM - 1757077
 Order CONN TERM BLOCK PLUG 8POS 5.08MM-1757077 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1017-ND.
CONN HEADER RT ANG 2POS 5MM - 1754436
 Order CONN HEADER RT ANG 2POS 5MM-1754436 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1084-ND.
CONN HEADER RT ANG 5POS 5MM - 1757501
 Order CONN HEADER RT ANG 5POS 5MM-1757501 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1120-ND.
CONN HEADER VERT 8POS 5.08MM - 1755794
 Order CONN HEADER VERT 8POS 5.08MM-1755794 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1156-ND.
CONN TERMBLOCK PLUG 2POS 3.81MM - 1803578
 Order CONN TERMBLOCK PLUG 2POS 3.81MM-1803578 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1161-ND.
CONN TERMBLOCK PLUG 3POS 3.81MM - 1803581
 Order CONN TERMBLOCK PLUG 3POS 3.81MM-1803581 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1162-ND.
CONN TERM BLOCK 4POS 5MM PCB - 1729034
 Order CONN TERM BLOCK 4POS 5MM PCB-1729034 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1238-ND.