RES 240K OHM 1/10W 5% 0603 SMD - 9C06031A2403JLHFT - Resistors

Digi-Key Part Number 311-240KGTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00203
0.00183
0.00163
0.00136
0.00112
0.00102
0.00091
Extended Price
10.15
18.30
40.75
68.00
112.00
255.00
455.00
Manufacturer Part Number9C06031A2403JLHFT
Product DescriptionRES 240K OHM 1/10W 5% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 240K OHM 1/10W 5% 0603 SMD - 9C06031A2403JLHFT - Resistors Details
Technical/Catalog Information9C06031A2403JLHFT
VendorYageo
CategoryResistors
Resistance In Ohms240K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2403JLHFT
9C06031A2403JLHFT
311 240KGTR ND
311240KGTRND
311-240KGTR

Purchase RES 240K OHM 1/10W 5% 0603 SMD - 9C06031A2403JLHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 240K OHM 1/10W 5% 0603 SMD - 9C06031A2403JLHFT
Resistors

RES 240K OHM 1/10W 5% 0603 SMD - 9C06031A2403JLHFT (311-240KGTR-ND)

Related parts Resistors:
RES 240K OHM 1/10W 5% 0603 SMD - 9C06031A2403JLHFT
 Order RES 240K OHM 1/10W 5% 0603 SMD-9C06031A2403JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-240KGTR-ND.
RES 240K OHM 1/10W 5% 0603 SMD - 9C06031A2403JLHFT
 Order RES 240K OHM 1/10W 5% 0603 SMD-9C06031A2403JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KGCT-ND.
RES 240K OHM 1/10W 5% 0603 SMD - 9C06031A2403JLHFT
 Order RES 240K OHM 1/10W 5% 0603 SMD-9C06031A2403JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KGDKR-ND.
RES 240K OHM 1/10W 5% 0603 SMD - RC0603JR-07240KL
 Order RES 240K OHM 1/10W 5% 0603 SMD-RC0603JR-07240KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-240KGRTR-ND.
RES 240K OHM 1/10W 5% 0603 SMD - RC0603JR-07240KL
 Order RES 240K OHM 1/10W 5% 0603 SMD-RC0603JR-07240KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KGRCT-ND.
RES 240K OHM 1/10W 5% 0603 SMD - RC0603JR-07240KL
 Order RES 240K OHM 1/10W 5% 0603 SMD-RC0603JR-07240KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KGRDKR-ND.
RES 240K OHM 1/10W .5% 0603 SMD - RT0603DRD07240KL
 Order RES 240K OHM 1/10W .5% 0603 SMD-RT0603DRD07240KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-240KDTR-ND.
RES 240K OHM 1/10W .5% 0603 SMD - RT0603DRD07240KL
 Order RES 240K OHM 1/10W .5% 0603 SMD-RT0603DRD07240KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KDCT-ND.
RES 240K OHM 1/10W .5% 0603 SMD - RT0603DRD07240KL
 Order RES 240K OHM 1/10W .5% 0603 SMD-RT0603DRD07240KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KDDKR-ND.
RES 240K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ244V
 Order RES 240K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ244V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P240KGCT-ND.
RES 240K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ244V
 Order RES 240K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ244V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P240KGTR-ND.
RES 240K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ244V
 Order RES 240K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ244V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P240KGDKR-ND.
RES 240K OHM 1/10W 5% 0603 SMD - MCR03EZPJ244
 Order RES 240K OHM 1/10W 5% 0603 SMD-MCR03EZPJ244 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM240KGTR-ND.
RES 240K OHM 1/10W 5% 0603 SMD - MCR03EZPJ244
 Order RES 240K OHM 1/10W 5% 0603 SMD-MCR03EZPJ244 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM240KGCT-ND.
RES 240K OHM 1/10W 5% 0603 SMD - MCR03EZPJ244
 Order RES 240K OHM 1/10W 5% 0603 SMD-MCR03EZPJ244 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM240KGDKR-ND.