RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT - Resistors

Digi-Key Part Number 311-22GTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00203
0.00183
0.00163
0.00136
0.00112
0.00102
0.00091
Extended Price
10.15
18.30
40.75
68.00
112.00
255.00
455.00
Manufacturer Part Number9C06031A22R0JLHFT
Product DescriptionRES 22 OHM 1/10W 5% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT - Resistors Details
Technical/Catalog Information9C06031A22R0JLHFT
VendorYageo
CategoryResistors
Resistance In Ohms22.0
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A22R0JLHFT
9C06031A22R0JLHFT
311 22GTR ND
31122GTRND
311-22GTR

Purchase RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT
Resistors

RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT (311-22GTR-ND)

Related parts Resistors:
RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT
 Order RES 22 OHM 1/10W 5% 0603 SMD-9C06031A22R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-22GTR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT
 Order RES 22 OHM 1/10W 5% 0603 SMD-9C06031A22R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GCT-ND.
RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT
 Order RES 22 OHM 1/10W 5% 0603 SMD-9C06031A22R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GDKR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - 9C06031A2R20JGHFT
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-9C06031A2R20JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.2GTR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - 9C06031A2R20JGHFT
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-9C06031A2R20JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GCT-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - 9C06031A2R20JGHFT
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-9C06031A2R20JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GDKR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - RC0603JR-072R2L
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-RC0603JR-072R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.2GRTR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - RC0603JR-0722RL
 Order RES 22 OHM 1/10W 5% 0603 SMD-RC0603JR-0722RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-22GRTR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - RC0603JR-072R2L
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-RC0603JR-072R2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GRCT-ND.
RES 22 OHM 1/10W 5% 0603 SMD - RC0603JR-0722RL
 Order RES 22 OHM 1/10W 5% 0603 SMD-RC0603JR-0722RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GRCT-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - RC0603JR-072R2L
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-RC0603JR-072R2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GRDKR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - RC0603JR-0722RL
 Order RES 22 OHM 1/10W 5% 0603 SMD-RC0603JR-0722RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GRDKR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ220V
 Order RES 22 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ220V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22GCT-ND.
RES 22 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ220V
 Order RES 22 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ220V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22GTR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ220V
 Order RES 22 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ220V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22GDKR-ND.