RES 20 OHM 1/10W 5% 0603 SMD - 9C06031A20R0JLHFT - Resistors

Digi-Key Part Number 311-20GTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00196
0.00176
0.00157
0.00131
0.00108
0.00098
0.00088
Extended Price
9.80
17.60
39.25
65.50
108.00
245.00
440.00
Manufacturer Part Number9C06031A20R0JLHFT
Product DescriptionRES 20 OHM 1/10W 5% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 20 OHM 1/10W 5% 0603 SMD - 9C06031A20R0JLHFT - Resistors Details
Technical/Catalog Information9C06031A20R0JLHFT
VendorYageo
CategoryResistors
Resistance In Ohms20.0
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9C06031A20R0JLHFT
9C06031A20R0JLHFT
311 20GTR ND
31120GTRND
311-20GTR

Purchase RES 20 OHM 1/10W 5% 0603 SMD - 9C06031A20R0JLHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 20 OHM 1/10W 5% 0603 SMD - 9C06031A20R0JLHFT
Resistors

RES 20 OHM 1/10W 5% 0603 SMD - 9C06031A20R0JLHFT (311-20GTR-ND)

Related parts Resistors:
RES 20 OHM 1/10W 5% 0603 SMD - 9C06031A20R0JLHFT
 Order RES 20 OHM 1/10W 5% 0603 SMD-9C06031A20R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20GTR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - 9C06031A20R0JLHFT
 Order RES 20 OHM 1/10W 5% 0603 SMD-9C06031A20R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20GCT-ND.
RES 20 OHM 1/10W 5% 0603 SMD - 9C06031A20R0JLHFT
 Order RES 20 OHM 1/10W 5% 0603 SMD-9C06031A20R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20GDKR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - RC0603JR-0720RL
 Order RES 20 OHM 1/10W 5% 0603 SMD-RC0603JR-0720RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20GRTR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - RC0603JR-0720RL
 Order RES 20 OHM 1/10W 5% 0603 SMD-RC0603JR-0720RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20GRCT-ND.
RES 20 OHM 1/10W 5% 0603 SMD - RC0603JR-0720RL
 Order RES 20 OHM 1/10W 5% 0603 SMD-RC0603JR-0720RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20GRDKR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ200V
 Order RES 20 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ200V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20GCT-ND.
RES 20 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ200V
 Order RES 20 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ200V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20GTR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ200V
 Order RES 20 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ200V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20GDKR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - MCR03EZPJ200
 Order RES 20 OHM 1/10W 5% 0603 SMD-MCR03EZPJ200 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM20GTR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - MCR03EZPJ200
 Order RES 20 OHM 1/10W 5% 0603 SMD-MCR03EZPJ200 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20GCT-ND.
RES 20 OHM 1/10W 5% 0603 SMD - MCR03EZPJ200
 Order RES 20 OHM 1/10W 5% 0603 SMD-MCR03EZPJ200 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20GDKR-ND.
RES 2.0 OHM 1/10W 5% 0603 SMD - CRCW06032R00JNEA
 Order RES 2.0 OHM 1/10W 5% 0603 SMD-CRCW06032R00JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.0GTR-ND.
RES 20 OHM 1/10W 5% 0603 SMD - CRCW060320R0JNEA
 Order RES 20 OHM 1/10W 5% 0603 SMD-CRCW060320R0JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-20GTR-ND.
RES 2.0 OHM 1/10W 5% 0603 SMD - CRCW06032R00JNEA
 Order RES 2.0 OHM 1/10W 5% 0603 SMD-CRCW06032R00JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0GCT-ND.