RES 20K OHM 1/10W 5% 0603 SMD - 9C06031A2002JLHFT

Digi-Key Part Number 311-20KGTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00182
0.00163
0.00145
0.00121
0.001
0.00091
0.00082
Extended Price
9.10
16.30
36.25
60.50
100.00
227.50
410.00
Manufacturer Part Number9C06031A2002JLHFT
Product DescriptionRES 20K OHM 1/10W 5% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 20K OHM 1/10W 5% 0603 SMD - 9C06031A2002JLHFT Details
Technical/Catalog Information9C06031A2002JLHFT
VendorYageo
CategoryResistors
Resistance In Ohms20.0K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2002JLHFT
9C06031A2002JLHFT
311 20KGTR ND
31120KGTRND
311-20KGTR

Purchase RES 20K OHM 1/10W 5% 0603 SMD - 9C06031A2002JLHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 20K OHM 1/10W 5% 0603 SMD - 9C06031A2002JLHFT
RES 20K OHM 1/10W 5% 0603 SMD - 9C06031A2002JLHFT

RES 20K OHM 1/10W 5% 0603 SMD - 9C06031A2002JLHFT (311-20KGTR-ND)

Related parts :
RES 20K OHM 1/10W 5% 0603 SMD - 9C06031A2002JLHFT
 Order RES 20K OHM 1/10W 5% 0603 SMD-9C06031A2002JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20KGTR-ND.
RES 20K OHM 1/10W 5% 0603 SMD - 9C06031A2002JLHFT
 Order RES 20K OHM 1/10W 5% 0603 SMD-9C06031A2002JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KGCT-ND.
RES 20K OHM 1/10W 5% 0603 SMD - 9C06031A2002JLHFT
 Order RES 20K OHM 1/10W 5% 0603 SMD-9C06031A2002JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KGDKR-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - 9C06031A2001JLHFT
 Order RES 2.0K OHM 1/10W 5% 0603 SMD-9C06031A2001JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0KGTR-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - 9C06031A2001JLHFT
 Order RES 2.0K OHM 1/10W 5% 0603 SMD-9C06031A2001JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KGCT-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - 9C06031A2001JLHFT
 Order RES 2.0K OHM 1/10W 5% 0603 SMD-9C06031A2001JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KGDKR-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - RC0603JR-072KL
 Order RES 2.0K OHM 1/10W 5% 0603 SMD-RC0603JR-072KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0KGRTR-ND.
RES 20K OHM 1/10W 5% 0603 SMD - RC0603JR-0720KL
 Order RES 20K OHM 1/10W 5% 0603 SMD-RC0603JR-0720KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20KGRTR-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - RC0603JR-072KL
 Order RES 2.0K OHM 1/10W 5% 0603 SMD-RC0603JR-072KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KGRCT-ND.
RES 20K OHM 1/10W 5% 0603 SMD - RC0603JR-0720KL
 Order RES 20K OHM 1/10W 5% 0603 SMD-RC0603JR-0720KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KGRCT-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - RC0603JR-072KL
 Order RES 2.0K OHM 1/10W 5% 0603 SMD-RC0603JR-072KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KGRDKR-ND.
RES 20K OHM 1/10W 5% 0603 SMD - RC0603JR-0720KL
 Order RES 20K OHM 1/10W 5% 0603 SMD-RC0603JR-0720KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KGRDKR-ND.
RES 20K OHM 1/10W .5% 0603 SMD - RT0603DRD0720KL
 Order RES 20K OHM 1/10W .5% 0603 SMD-RT0603DRD0720KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20KDTR-ND.
RES 2.0K OHM 1/10W .5% 0603 SMD - RT0603DRD072KL
 Order RES 2.0K OHM 1/10W .5% 0603 SMD-RT0603DRD072KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0KDTR-ND.
RES 20K OHM 1/10W .5% 0603 SMD - RT0603DRD0720KL
 Order RES 20K OHM 1/10W .5% 0603 SMD-RT0603DRD0720KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KDCT-ND.