RES 2.0K OHM 1/10W 5% 0603 SMD - 9C06031A2001JLHFT - Resistors

Digi-Key Part Number 311-2.0KGTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00182
0.00163
0.00145
0.00121
0.001
0.00091
0.00082
Extended Price
9.10
16.30
36.25
60.50
100.00
227.50
410.00
Manufacturer Part Number9C06031A2001JLHFT
Product DescriptionRES 2.0K OHM 1/10W 5% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 2.0K OHM 1/10W 5% 0603 SMD - 9C06031A2001JLHFT - Resistors Details
Technical/Catalog Information9C06031A2001JLHFT
VendorYageo
CategoryResistors
Resistance In Ohms2.00K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2001JLHFT
9C06031A2001JLHFT
311 2 0KGTR ND
31120KGTRND
311-2.0KGTR

Purchase RES 2.0K OHM 1/10W 5% 0603 SMD - 9C06031A2001JLHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 2.0K OHM 1/10W 5% 0603 SMD - 9C06031A2001JLHFT
Resistors

RES 2.0K OHM 1/10W 5% 0603 SMD - 9C06031A2001JLHFT (311-2.0KGTR-ND)

Related parts Resistors:
RES 2.0K OHM 1/10W 5% 0603 SMD - 9C06031A2001JLHFT
 Order RES 2.0K OHM 1/10W 5% 0603 SMD-9C06031A2001JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0KGTR-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - 9C06031A2001JLHFT
 Order RES 2.0K OHM 1/10W 5% 0603 SMD-9C06031A2001JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KGCT-ND.
RES 2.0K OHM 1/10W 5% 0603 SMD - 9C06031A2001JLHFT
 Order RES 2.0K OHM 1/10W 5% 0603 SMD-9C06031A2001JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KGDKR-ND.
RES 2 OHM 1/10W 5% 0603 SMD - RMCF 1/16 2 5% R
 Order RES 2 OHM 1/10W 5% 0603 SMD-RMCF 1/16 2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1625%R-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ182V
 Order RES 1.8K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ182V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8KGTR-ND.
RES 1.6M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ165V
 Order RES 1.6M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ165V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6MGTR-ND.
RES 300 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ301V
 Order RES 300 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ301V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P300GTR-ND.
RES 47 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ470V
 Order RES 47 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ470V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47GCT-ND.
RES 15K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ153V
 Order RES 15K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ153V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KGCT-ND.
RES 16K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ163V
 Order RES 16K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ163V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16KGCT-ND.
RES 82K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ823V
 Order RES 82K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ823V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KGCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order RES 10 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GCT-ND.
RES 13 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ130V
 Order RES 13 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ130V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13GCT-ND.
RES 16 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ160V
 Order RES 16 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ160V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16GCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ110V
 Order RES 11 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ110V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11GCT-ND.