RES 59.0 OHM 1/10W 1% 0603 SMD - 9C06031A59R0FKHFT - Resistors

Digi-Key Part Number 311-59.0HCT-ND
Price Break
10
50
200
1000
Unit Price
0.056
0.03
0.0173
0.01179
Extended Price
0.56
1.50
3.46
11.79
Manufacturer Part Number9C06031A59R0FKHFT
Product DescriptionRES 59.0 OHM 1/10W 1% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 59.0 OHM 1/10W 1% 0603 SMD - 9C06031A59R0FKHFT - Resistors Details
Technical/Catalog Information9C06031A59R0FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms59.0
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A59R0FKHFT
9C06031A59R0FKHFT
311 59 0HCT ND
311590HCTND
311-59.0HCT

Purchase RES 59.0 OHM 1/10W 1% 0603 SMD - 9C06031A59R0FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 59.0 OHM 1/10W 1% 0603 SMD - 9C06031A59R0FKHFT
Resistors

RES 59.0 OHM 1/10W 1% 0603 SMD - 9C06031A59R0FKHFT (311-59.0HCT-ND)

Related parts Resistors:
RES 59.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0759RL
 Order RES 59.0 OHM 1/10W 1% 0603 SMD-RC0603FR-0759RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-59.0HRTR-ND.
RES 590 OHM 1/10W 1% 0603 SMD - RC0603FR-07590RL
 Order RES 590 OHM 1/10W 1% 0603 SMD-RC0603FR-07590RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-590HRTR-ND.
RES 59.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0759RL
 Order RES 59.0 OHM 1/10W 1% 0603 SMD-RC0603FR-0759RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-59.0HRCT-ND.
RES 590 OHM 1/10W 1% 0603 SMD - RC0603FR-07590RL
 Order RES 590 OHM 1/10W 1% 0603 SMD-RC0603FR-07590RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-590HRCT-ND.
RES 59.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0759RL
 Order RES 59.0 OHM 1/10W 1% 0603 SMD-RC0603FR-0759RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-59.0HRDKR-ND.
RES 590 OHM 1/10W 1% 0603 SMD - RC0603FR-07590RL
 Order RES 590 OHM 1/10W 1% 0603 SMD-RC0603FR-07590RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-590HRDKR-ND.
RES 590 OHM 1/10W .5% 0603 SMD - RT0603DRD07590RL
 Order RES 590 OHM 1/10W .5% 0603 SMD-RT0603DRD07590RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-590DTR-ND.
RES 590 OHM 1/10W .5% 0603 SMD - RT0603DRD07590RL
 Order RES 590 OHM 1/10W .5% 0603 SMD-RT0603DRD07590RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-590DCT-ND.
RES 590 OHM 1/10W .1% SMD 0603 - RT0603BRD07590RL
 Order RES 590 OHM 1/10W .1% SMD 0603-RT0603BRD07590RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07590RL-ND.
RES 59.0 OHM 1/10W .1% SMD 0603 - RT0603BRD0759RL
 Order RES 59.0 OHM 1/10W .1% SMD 0603-RT0603BRD0759RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0759RL-ND.
RES 590 OHM 1/10W .1% SMD 0603 - RT0603BRE07590RL
 Order RES 590 OHM 1/10W .1% SMD 0603-RT0603BRE07590RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07590RL-ND.
RES 59.0 OHM 1/10W .1% SMD 0603 - RT0603BRE0759RL
 Order RES 59.0 OHM 1/10W .1% SMD 0603-RT0603BRE0759RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0759RL-ND.
RES 590 OHM 1/10W .25% SMD 0603 - RT0603CRD07590RL
 Order RES 590 OHM 1/10W .25% SMD 0603-RT0603CRD07590RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07590RL-ND.
RES 59.0 OHM 1/10W .25% SMD 0603 - RT0603CRD0759RL
 Order RES 59.0 OHM 1/10W .25% SMD 0603-RT0603CRD0759RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0759RL-ND.
RES 590 OHM 1/10W .25% SMD 0603 - RT0603CRE07590RL
 Order RES 590 OHM 1/10W .25% SMD 0603-RT0603CRE07590RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07590RL-ND.