RES 237 OHM 1/10W 1% 0603 SMD - 9C06031A2370FKHFT

Digi-Key Part Number 311-237HCT-ND
Price Break
10
50
200
1000
Unit Price
0.056
0.03
0.0173
0.01179
Extended Price
0.56
1.50
3.46
11.79
Manufacturer Part Number9C06031A2370FKHFT
Product DescriptionRES 237 OHM 1/10W 1% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 237 OHM 1/10W 1% 0603 SMD - 9C06031A2370FKHFT Details
Technical/Catalog Information9C06031A2370FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms237
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2370FKHFT
9C06031A2370FKHFT
311 237HCT ND
311237HCTND
311-237HCT

Purchase RES 237 OHM 1/10W 1% 0603 SMD - 9C06031A2370FKHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 237 OHM 1/10W 1% 0603 SMD - 9C06031A2370FKHFT
RES 237 OHM 1/10W 1% 0603 SMD - 9C06031A2370FKHFT

RES 237 OHM 1/10W 1% 0603 SMD - 9C06031A2370FKHFT (311-237HCT-ND)

Related parts :
RES 23.7 OHM 1/10W 1% 0603 SMD - 9C06031A23R7FKHFT
 Order RES 23.7 OHM 1/10W 1% 0603 SMD-9C06031A23R7FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-23.7HDKR-ND.
RES 23.7 OHM 1/10W 1% 0603 SMD - RC0603FR-0723R7L
 Order RES 23.7 OHM 1/10W 1% 0603 SMD-RC0603FR-0723R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-23.7HRTR-ND.
RES 237 OHM 1/10W 1% 0603 SMD - RC0603FR-07237RL
 Order RES 237 OHM 1/10W 1% 0603 SMD-RC0603FR-07237RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-237HRTR-ND.
RES 23.7 OHM 1/10W 1% 0603 SMD - RC0603FR-0723R7L
 Order RES 23.7 OHM 1/10W 1% 0603 SMD-RC0603FR-0723R7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-23.7HRCT-ND.
RES 237 OHM 1/10W 1% 0603 SMD - RC0603FR-07237RL
 Order RES 237 OHM 1/10W 1% 0603 SMD-RC0603FR-07237RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-237HRCT-ND.
RES 23.7 OHM 1/10W 1% 0603 SMD - RC0603FR-0723R7L
 Order RES 23.7 OHM 1/10W 1% 0603 SMD-RC0603FR-0723R7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-23.7HRDKR-ND.
RES 237 OHM 1/10W 1% 0603 SMD - RC0603FR-07237RL
 Order RES 237 OHM 1/10W 1% 0603 SMD-RC0603FR-07237RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-237HRDKR-ND.
RES 237 OHM 1/10W .1% SMD 0603 - RT0603BRD07237RL
 Order RES 237 OHM 1/10W .1% SMD 0603-RT0603BRD07237RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07237RL-ND.
RES 23.7 OHM 1/10W .1% SMD 0603 - RT0603BRD0723R7L
 Order RES 23.7 OHM 1/10W .1% SMD 0603-RT0603BRD0723R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0723R7L-ND.
RES 237 OHM 1/10W .1% SMD 0603 - RT0603BRE07237RL
 Order RES 237 OHM 1/10W .1% SMD 0603-RT0603BRE07237RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07237RL-ND.
RES 23.7 OHM 1/10W .1% SMD 0603 - RT0603BRE0723R7L
 Order RES 23.7 OHM 1/10W .1% SMD 0603-RT0603BRE0723R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0723R7L-ND.
RES 237 OHM 1/10W .25% SMD 0603 - RT0603CRD07237RL
 Order RES 237 OHM 1/10W .25% SMD 0603-RT0603CRD07237RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07237RL-ND.
RES 23.7 OHM 1/10W .25% SMD 0603 - RT0603CRD0723R7L
 Order RES 23.7 OHM 1/10W .25% SMD 0603-RT0603CRD0723R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0723R7L-ND.
RES 237 OHM 1/10W .25% SMD 0603 - RT0603CRE07237RL
 Order RES 237 OHM 1/10W .25% SMD 0603-RT0603CRE07237RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07237RL-ND.
RES 23.7 OHM 1/10W .25% SMD 0603 - RT0603CRE0723R7L
 Order RES 23.7 OHM 1/10W .25% SMD 0603-RT0603CRE0723R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0723R7L-ND.