RES 191K OHM 1/10W 1% 0603 SMD - 9C06031A1913FKHFT

Digi-Key Part Number 311-191KHCT-ND
Price Break
10
50
200
1000
Unit Price
0.056
0.03
0.0173
0.01179
Extended Price
0.56
1.50
3.46
11.79
Manufacturer Part Number9C06031A1913FKHFT
Product DescriptionRES 191K OHM 1/10W 1% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 191K OHM 1/10W 1% 0603 SMD - 9C06031A1913FKHFT Details
Technical/Catalog Information9C06031A1913FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms191K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A1913FKHFT
9C06031A1913FKHFT
311 191KHCT ND
311191KHCTND
311-191KHCT

Purchase RES 191K OHM 1/10W 1% 0603 SMD - 9C06031A1913FKHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 191K OHM 1/10W 1% 0603 SMD - 9C06031A1913FKHFT
RES 191K OHM 1/10W 1% 0603 SMD - 9C06031A1913FKHFT

RES 191K OHM 1/10W 1% 0603 SMD - 9C06031A1913FKHFT (311-191KHCT-ND)

Related parts :
RES 1.91K OHM 1/10W 1% 0603 SMD - RC0603FR-071K91L
 Order RES 1.91K OHM 1/10W 1% 0603 SMD-RC0603FR-071K91L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.91KHRTR-ND.
RES 19.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0719K1L
 Order RES 19.1K OHM 1/10W 1% 0603 SMD-RC0603FR-0719K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-19.1KHRTR-ND.
RES 191K OHM 1/10W 1% 0603 SMD - RC0603FR-07191KL
 Order RES 191K OHM 1/10W 1% 0603 SMD-RC0603FR-07191KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-191KHRTR-ND.
RES 1.91K OHM 1/10W 1% 0603 SMD - RC0603FR-071K91L
 Order RES 1.91K OHM 1/10W 1% 0603 SMD-RC0603FR-071K91L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.91KHRCT-ND.
RES 19.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0719K1L
 Order RES 19.1K OHM 1/10W 1% 0603 SMD-RC0603FR-0719K1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.1KHRCT-ND.
RES 191K OHM 1/10W 1% 0603 SMD - RC0603FR-07191KL
 Order RES 191K OHM 1/10W 1% 0603 SMD-RC0603FR-07191KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-191KHRCT-ND.
RES 1.91K OHM 1/10W 1% 0603 SMD - RC0603FR-071K91L
 Order RES 1.91K OHM 1/10W 1% 0603 SMD-RC0603FR-071K91L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.91KHRDKR-ND.
RES 19.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0719K1L
 Order RES 19.1K OHM 1/10W 1% 0603 SMD-RC0603FR-0719K1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.1KHRDKR-ND.
RES 191K OHM 1/10W 1% 0603 SMD - RC0603FR-07191KL
 Order RES 191K OHM 1/10W 1% 0603 SMD-RC0603FR-07191KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-191KHRDKR-ND.
RES 191K OHM 1/10W .1% SMD 0603 - RT0603BRD07191KL
 Order RES 191K OHM 1/10W .1% SMD 0603-RT0603BRD07191KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07191KL-ND.
RES 19.1K OHM 1/10W .1% SMD 0603 - RT0603BRD0719K1L
 Order RES 19.1K OHM 1/10W .1% SMD 0603-RT0603BRD0719K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0719K1L-ND.
RES 1.91K OHM 1/10W .1% SMD 0603 - RT0603BRD071K91L
 Order RES 1.91K OHM 1/10W .1% SMD 0603-RT0603BRD071K91L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K91L-ND.
RES 191K OHM 1/10W .1% SMD 0603 - RT0603BRE07191KL
 Order RES 191K OHM 1/10W .1% SMD 0603-RT0603BRE07191KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07191KL-ND.
RES 191K OHM 1/10W .25% SMD 0603 - RT0603CRD07191KL
 Order RES 191K OHM 1/10W .25% SMD 0603-RT0603CRD07191KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07191KL-ND.
RES 191K OHM 1/10W .25% SMD 0603 - RT0603CRE07191KL
 Order RES 191K OHM 1/10W .25% SMD 0603-RT0603CRE07191KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07191KL-ND.