RES 59.0 OHM 1/10W 1% 0603 SMD - 9C06031A59R0FKHFT - Resistors

Digi-Key Part Number 311-59.0HTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00317
0.00285
0.00253
0.00211
0.00175
0.00158
0.00143
Extended Price
15.85
28.50
63.25
105.50
175.00
395.00
715.00
Manufacturer Part Number9C06031A59R0FKHFT
Product DescriptionRES 59.0 OHM 1/10W 1% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 59.0 OHM 1/10W 1% 0603 SMD - 9C06031A59R0FKHFT - Resistors Details
Technical/Catalog Information9C06031A59R0FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms59.0
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A59R0FKHFT
9C06031A59R0FKHFT
311 59 0HTR ND
311590HTRND
311-59.0HTR

Purchase RES 59.0 OHM 1/10W 1% 0603 SMD - 9C06031A59R0FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 59.0 OHM 1/10W 1% 0603 SMD - 9C06031A59R0FKHFT
Resistors

RES 59.0 OHM 1/10W 1% 0603 SMD - 9C06031A59R0FKHFT (311-59.0HTR-ND)

Related parts Resistors:
RES 59.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0759RL
 Order RES 59.0 OHM 1/10W 1% 0603 SMD-RC0603FR-0759RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-59.0HRTR-ND.
RES 590 OHM 1/10W 1% 0603 SMD - RC0603FR-07590RL
 Order RES 590 OHM 1/10W 1% 0603 SMD-RC0603FR-07590RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-590HRTR-ND.
RES 59.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0759RL
 Order RES 59.0 OHM 1/10W 1% 0603 SMD-RC0603FR-0759RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-59.0HRCT-ND.
RES 590 OHM 1/10W 1% 0603 SMD - RC0603FR-07590RL
 Order RES 590 OHM 1/10W 1% 0603 SMD-RC0603FR-07590RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-590HRCT-ND.
RES 59.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0759RL
 Order RES 59.0 OHM 1/10W 1% 0603 SMD-RC0603FR-0759RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-59.0HRDKR-ND.
RES 590 OHM 1/10W 1% 0603 SMD - RC0603FR-07590RL
 Order RES 590 OHM 1/10W 1% 0603 SMD-RC0603FR-07590RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-590HRDKR-ND.
RES 590 OHM 1/10W .5% 0603 SMD - RT0603DRD07590RL
 Order RES 590 OHM 1/10W .5% 0603 SMD-RT0603DRD07590RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-590DTR-ND.
RES 590 OHM 1/10W .5% 0603 SMD - RT0603DRD07590RL
 Order RES 590 OHM 1/10W .5% 0603 SMD-RT0603DRD07590RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-590DCT-ND.
RES 590 OHM 1/10W .1% SMD 0603 - RT0603BRD07590RL
 Order RES 590 OHM 1/10W .1% SMD 0603-RT0603BRD07590RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07590RL-ND.
RES 59.0 OHM 1/10W .1% SMD 0603 - RT0603BRD0759RL
 Order RES 59.0 OHM 1/10W .1% SMD 0603-RT0603BRD0759RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0759RL-ND.
RES 590 OHM 1/10W .1% SMD 0603 - RT0603BRE07590RL
 Order RES 590 OHM 1/10W .1% SMD 0603-RT0603BRE07590RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07590RL-ND.
RES 59.0 OHM 1/10W .1% SMD 0603 - RT0603BRE0759RL
 Order RES 59.0 OHM 1/10W .1% SMD 0603-RT0603BRE0759RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0759RL-ND.
RES 590 OHM 1/10W .25% SMD 0603 - RT0603CRD07590RL
 Order RES 590 OHM 1/10W .25% SMD 0603-RT0603CRD07590RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07590RL-ND.
RES 59.0 OHM 1/10W .25% SMD 0603 - RT0603CRD0759RL
 Order RES 59.0 OHM 1/10W .25% SMD 0603-RT0603CRD0759RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0759RL-ND.
RES 590 OHM 1/10W .25% SMD 0603 - RT0603CRE07590RL
 Order RES 590 OHM 1/10W .25% SMD 0603-RT0603CRE07590RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07590RL-ND.