RES 53.6 OHM 1/10W 1% 0603 SMD - 9C06031A53R6FKHFT - Resistors

Digi-Key Part Number 311-53.6HTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00348
0.00314
0.00279
0.00232
0.00193
0.00174
0.00157
Extended Price
17.40
31.40
69.75
116.00
193.00
435.00
785.00
Manufacturer Part Number9C06031A53R6FKHFT
Product DescriptionRES 53.6 OHM 1/10W 1% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 53.6 OHM 1/10W 1% 0603 SMD - 9C06031A53R6FKHFT - Resistors Details
Technical/Catalog Information9C06031A53R6FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms53.6
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9C06031A53R6FKHFT
9C06031A53R6FKHFT
311 53 6HTR ND
311536HTRND
311-53.6HTR

Purchase RES 53.6 OHM 1/10W 1% 0603 SMD - 9C06031A53R6FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 53.6 OHM 1/10W 1% 0603 SMD - 9C06031A53R6FKHFT
Resistors

RES 53.6 OHM 1/10W 1% 0603 SMD - 9C06031A53R6FKHFT (311-53.6HTR-ND)

Related parts Resistors:
RES 53.6 OHM 1/10W 1% 0603 SMD - RC0603FR-0753R6L
 Order RES 53.6 OHM 1/10W 1% 0603 SMD-RC0603FR-0753R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-53.6HRTR-ND.
RES 536 OHM 1/10W 1% 0603 SMD - RC0603FR-07536RL
 Order RES 536 OHM 1/10W 1% 0603 SMD-RC0603FR-07536RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-536HRTR-ND.
RES 53.6 OHM 1/10W 1% 0603 SMD - RC0603FR-0753R6L
 Order RES 53.6 OHM 1/10W 1% 0603 SMD-RC0603FR-0753R6L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-53.6HRCT-ND.
RES 536 OHM 1/10W 1% 0603 SMD - RC0603FR-07536RL
 Order RES 536 OHM 1/10W 1% 0603 SMD-RC0603FR-07536RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-536HRCT-ND.
RES 53.6 OHM 1/10W 1% 0603 SMD - RC0603FR-0753R6L
 Order RES 53.6 OHM 1/10W 1% 0603 SMD-RC0603FR-0753R6L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-53.6HRDKR-ND.
RES 536 OHM 1/10W 1% 0603 SMD - RC0603FR-07536RL
 Order RES 536 OHM 1/10W 1% 0603 SMD-RC0603FR-07536RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-536HRDKR-ND.
RES 536 OHM 1/10W .1% SMD 0603 - RT0603BRD07536RL
 Order RES 536 OHM 1/10W .1% SMD 0603-RT0603BRD07536RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07536RL-ND.
RES 53.6 OHM 1/10W .1% SMD 0603 - RT0603BRD0753R6L
 Order RES 53.6 OHM 1/10W .1% SMD 0603-RT0603BRD0753R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0753R6L-ND.
RES 536 OHM 1/10W .1% SMD 0603 - RT0603BRE07536RL
 Order RES 536 OHM 1/10W .1% SMD 0603-RT0603BRE07536RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07536RL-ND.
RES 53.6 OHM 1/10W .1% SMD 0603 - RT0603BRE0753R6L
 Order RES 53.6 OHM 1/10W .1% SMD 0603-RT0603BRE0753R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0753R6L-ND.
RES 536 OHM 1/10W .25% SMD 0603 - RT0603CRD07536RL
 Order RES 536 OHM 1/10W .25% SMD 0603-RT0603CRD07536RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07536RL-ND.
RES 53.6 OHM 1/10W .25% SMD 0603 - RT0603CRD0753R6L
 Order RES 53.6 OHM 1/10W .25% SMD 0603-RT0603CRD0753R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0753R6L-ND.
RES 536 OHM 1/10W .25% SMD 0603 - RT0603CRE07536RL
 Order RES 536 OHM 1/10W .25% SMD 0603-RT0603CRE07536RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07536RL-ND.
RES 53.6 OHM 1/10W .25% SMD 0603 - RT0603CRE0753R6L
 Order RES 53.6 OHM 1/10W .25% SMD 0603-RT0603CRE0753R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0753R6L-ND.
RES 536 OHM 1/10W .5% SMD 0603 - RT0603DRD07536RL
 Order RES 536 OHM 1/10W .5% SMD 0603-RT0603DRD07536RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07536RL-ND.