RES 412 OHM 1/10W 1% 0603 SMD - 9C06031A4120FKHFT - Resistors

Digi-Key Part Number 311-412HTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00348
0.00314
0.00279
0.00232
0.00193
0.00174
0.00157
Extended Price
17.40
31.40
69.75
116.00
193.00
435.00
785.00
Manufacturer Part Number9C06031A4120FKHFT
Product DescriptionRES 412 OHM 1/10W 1% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 412 OHM 1/10W 1% 0603 SMD - 9C06031A4120FKHFT - Resistors Details
Technical/Catalog Information9C06031A4120FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms412
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9C06031A4120FKHFT
9C06031A4120FKHFT
311 412HTR ND
311412HTRND
311-412HTR

Purchase RES 412 OHM 1/10W 1% 0603 SMD - 9C06031A4120FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 412 OHM 1/10W 1% 0603 SMD - 9C06031A4120FKHFT
Resistors

RES 412 OHM 1/10W 1% 0603 SMD - 9C06031A4120FKHFT (311-412HTR-ND)

Related parts Resistors:
RES 41.2 OHM 1/10W 1% 0603 SMD - 9C06031A41R2FKHFT
 Order RES 41.2 OHM 1/10W 1% 0603 SMD-9C06031A41R2FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-41.2HDKR-ND.
RES 41.2 OHM 1/10W 1% 0603 SMD - RC0603FR-0741R2L
 Order RES 41.2 OHM 1/10W 1% 0603 SMD-RC0603FR-0741R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-41.2HRTR-ND.
RES 412 OHM 1/10W 1% 0603 SMD - RC0603FR-07412RL
 Order RES 412 OHM 1/10W 1% 0603 SMD-RC0603FR-07412RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-412HRTR-ND.
RES 41.2 OHM 1/10W 1% 0603 SMD - RC0603FR-0741R2L
 Order RES 41.2 OHM 1/10W 1% 0603 SMD-RC0603FR-0741R2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-41.2HRCT-ND.
RES 412 OHM 1/10W 1% 0603 SMD - RC0603FR-07412RL
 Order RES 412 OHM 1/10W 1% 0603 SMD-RC0603FR-07412RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-412HRCT-ND.
RES 41.2 OHM 1/10W 1% 0603 SMD - RC0603FR-0741R2L
 Order RES 41.2 OHM 1/10W 1% 0603 SMD-RC0603FR-0741R2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-41.2HRDKR-ND.
RES 412 OHM 1/10W 1% 0603 SMD - RC0603FR-07412RL
 Order RES 412 OHM 1/10W 1% 0603 SMD-RC0603FR-07412RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-412HRDKR-ND.
RES 412 OHM 1/10W .1% SMD 0603 - RT0603BRD07412RL
 Order RES 412 OHM 1/10W .1% SMD 0603-RT0603BRD07412RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07412RL-ND.
RES 41.2 OHM 1/10W .1% SMD 0603 - RT0603BRD0741R2L
 Order RES 41.2 OHM 1/10W .1% SMD 0603-RT0603BRD0741R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0741R2L-ND.
RES 412 OHM 1/10W .1% SMD 0603 - RT0603BRE07412RL
 Order RES 412 OHM 1/10W .1% SMD 0603-RT0603BRE07412RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07412RL-ND.
RES 41.2 OHM 1/10W .1% SMD 0603 - RT0603BRE0741R2L
 Order RES 41.2 OHM 1/10W .1% SMD 0603-RT0603BRE0741R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0741R2L-ND.
RES 412 OHM 1/10W .25% SMD 0603 - RT0603CRD07412RL
 Order RES 412 OHM 1/10W .25% SMD 0603-RT0603CRD07412RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07412RL-ND.
RES 41.2 OHM 1/10W .25% SMD 0603 - RT0603CRD0741R2L
 Order RES 41.2 OHM 1/10W .25% SMD 0603-RT0603CRD0741R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0741R2L-ND.
RES 412 OHM 1/10W .25% SMD 0603 - RT0603CRE07412RL
 Order RES 412 OHM 1/10W .25% SMD 0603-RT0603CRE07412RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07412RL-ND.
RES 41.2 OHM 1/10W .25% SMD 0603 - RT0603CRE0741R2L
 Order RES 41.2 OHM 1/10W .25% SMD 0603-RT0603CRE0741R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0741R2L-ND.