RES 332K OHM 1/10W 1% 0603 SMD - 9C06031A3323FKHFT - Resistors

Digi-Key Part Number 311-332KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00348
0.00314
0.00279
0.00232
0.00193
0.00174
0.00157
Extended Price
17.40
31.40
69.75
116.00
193.00
435.00
785.00
Manufacturer Part Number9C06031A3323FKHFT
Product DescriptionRES 332K OHM 1/10W 1% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 332K OHM 1/10W 1% 0603 SMD - 9C06031A3323FKHFT - Resistors Details
Technical/Catalog Information9C06031A3323FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms332K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A3323FKHFT
9C06031A3323FKHFT
311 332KHTR ND
311332KHTRND
311-332KHTR

Purchase RES 332K OHM 1/10W 1% 0603 SMD - 9C06031A3323FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 332K OHM 1/10W 1% 0603 SMD - 9C06031A3323FKHFT
Resistors

RES 332K OHM 1/10W 1% 0603 SMD - 9C06031A3323FKHFT (311-332KHTR-ND)

Related parts Resistors:
RES 3.32K OHM 1/10W 1% 0603 SMD - RC0603FR-073K32L
 Order RES 3.32K OHM 1/10W 1% 0603 SMD-RC0603FR-073K32L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.32KHRTR-ND.
RES 33.2K OHM 1/10W 1% 0603 SMD - RC0603FR-0733K2L
 Order RES 33.2K OHM 1/10W 1% 0603 SMD-RC0603FR-0733K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33.2KHRTR-ND.
RES 332K OHM 1/10W 1% 0603 SMD - RC0603FR-07332KL
 Order RES 332K OHM 1/10W 1% 0603 SMD-RC0603FR-07332KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-332KHRTR-ND.
RES 3.32K OHM 1/10W 1% 0603 SMD - RC0603FR-073K32L
 Order RES 3.32K OHM 1/10W 1% 0603 SMD-RC0603FR-073K32L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.32KHRCT-ND.
RES 33.2K OHM 1/10W 1% 0603 SMD - RC0603FR-0733K2L
 Order RES 33.2K OHM 1/10W 1% 0603 SMD-RC0603FR-0733K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33.2KHRCT-ND.
RES 332K OHM 1/10W 1% 0603 SMD - RC0603FR-07332KL
 Order RES 332K OHM 1/10W 1% 0603 SMD-RC0603FR-07332KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-332KHRCT-ND.
RES 3.32K OHM 1/10W 1% 0603 SMD - RC0603FR-073K32L
 Order RES 3.32K OHM 1/10W 1% 0603 SMD-RC0603FR-073K32L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.32KHRDKR-ND.
RES 33.2K OHM 1/10W 1% 0603 SMD - RC0603FR-0733K2L
 Order RES 33.2K OHM 1/10W 1% 0603 SMD-RC0603FR-0733K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33.2KHRDKR-ND.
RES 332K OHM 1/10W 1% 0603 SMD - RC0603FR-07332KL
 Order RES 332K OHM 1/10W 1% 0603 SMD-RC0603FR-07332KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-332KHRDKR-ND.
RES 332K OHM 1/10W .5% 0603 SMD - RT0603DRD07332KL
 Order RES 332K OHM 1/10W .5% 0603 SMD-RT0603DRD07332KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-332KDTR-ND.
RES 33.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0733K2L
 Order RES 33.2K OHM 1/10W .5% 0603 SMD-RT0603DRD0733K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33.2KDTR-ND.
RES 3.32K OHM 1/10W .5% 0603 SMD - RT0603DRD073K32L
 Order RES 3.32K OHM 1/10W .5% 0603 SMD-RT0603DRD073K32L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.32KDTR-ND.
RES 332K OHM 1/10W .5% 0603 SMD - RT0603DRD07332KL
 Order RES 332K OHM 1/10W .5% 0603 SMD-RT0603DRD07332KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-332KDCT-ND.
RES 33.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0733K2L
 Order RES 33.2K OHM 1/10W .5% 0603 SMD-RT0603DRD0733K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33.2KDCT-ND.
RES 3.32K OHM 1/10W .5% 0603 SMD - RT0603DRD073K32L
 Order RES 3.32K OHM 1/10W .5% 0603 SMD-RT0603DRD073K32L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.32KDCT-ND.