RES 249K OHM 1/10W 1% 0603 SMD - 9C06031A2493FKHFT - Resistors

Digi-Key Part Number 311-249KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part Number9C06031A2493FKHFT
Product DescriptionRES 249K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 249K OHM 1/10W 1% 0603 SMD - 9C06031A2493FKHFT - Resistors Details
Technical/Catalog Information9C06031A2493FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms249K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2493FKHFT
9C06031A2493FKHFT
311 249KHTR ND
311249KHTRND
311-249KHTR

Purchase RES 249K OHM 1/10W 1% 0603 SMD - 9C06031A2493FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 249K OHM 1/10W 1% 0603 SMD - 9C06031A2493FKHFT
Resistors

RES 249K OHM 1/10W 1% 0603 SMD - 9C06031A2493FKHFT (311-249KHTR-ND)

Related parts Resistors:
RES 2.49K OHM 1/10W 1% 0603 SMD - RC0603FR-072K49L
 Order RES 2.49K OHM 1/10W 1% 0603 SMD-RC0603FR-072K49L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.49KHRTR-ND.
RES 24.9K OHM 1/10W 1% 0603 SMD - RC0603FR-0724K9L
 Order RES 24.9K OHM 1/10W 1% 0603 SMD-RC0603FR-0724K9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24.9KHRTR-ND.
RES 249K OHM 1/10W 1% 0603 SMD - RC0603FR-07249KL
 Order RES 249K OHM 1/10W 1% 0603 SMD-RC0603FR-07249KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-249KHRTR-ND.
RES 2.49K OHM 1/10W 1% 0603 SMD - RC0603FR-072K49L
 Order RES 2.49K OHM 1/10W 1% 0603 SMD-RC0603FR-072K49L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.49KHRCT-ND.
RES 24.9K OHM 1/10W 1% 0603 SMD - RC0603FR-0724K9L
 Order RES 24.9K OHM 1/10W 1% 0603 SMD-RC0603FR-0724K9L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.9KHRCT-ND.
RES 249K OHM 1/10W 1% 0603 SMD - RC0603FR-07249KL
 Order RES 249K OHM 1/10W 1% 0603 SMD-RC0603FR-07249KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-249KHRCT-ND.
RES 2.49K OHM 1/10W 1% 0603 SMD - RC0603FR-072K49L
 Order RES 2.49K OHM 1/10W 1% 0603 SMD-RC0603FR-072K49L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.49KHRDKR-ND.
RES 24.9K OHM 1/10W 1% 0603 SMD - RC0603FR-0724K9L
 Order RES 24.9K OHM 1/10W 1% 0603 SMD-RC0603FR-0724K9L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.9KHRDKR-ND.
RES 249K OHM 1/10W 1% 0603 SMD - RC0603FR-07249KL
 Order RES 249K OHM 1/10W 1% 0603 SMD-RC0603FR-07249KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-249KHRDKR-ND.
RES 249K OHM 1/10W .5% 0603 SMD - RT0603DRD07249KL
 Order RES 249K OHM 1/10W .5% 0603 SMD-RT0603DRD07249KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-249KDTR-ND.
RES 24.9K OHM 1/10W .5% 0603 SMD - RT0603DRD0724K9L
 Order RES 24.9K OHM 1/10W .5% 0603 SMD-RT0603DRD0724K9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24.9KDTR-ND.
RES 2.49K OHM 1/10W .5% 0603 SMD - RT0603DRD072K49L
 Order RES 2.49K OHM 1/10W .5% 0603 SMD-RT0603DRD072K49L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.49KDTR-ND.
RES 249K OHM 1/10W .5% 0603 SMD - RT0603DRD07249KL
 Order RES 249K OHM 1/10W .5% 0603 SMD-RT0603DRD07249KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-249KDCT-ND.
RES 24.9K OHM 1/10W .5% 0603 SMD - RT0603DRD0724K9L
 Order RES 24.9K OHM 1/10W .5% 0603 SMD-RT0603DRD0724K9L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.9KDCT-ND.
RES 2.49K OHM 1/10W .5% 0603 SMD - RT0603DRD072K49L
 Order RES 2.49K OHM 1/10W .5% 0603 SMD-RT0603DRD072K49L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.49KDCT-ND.