RES 24.9K OHM 1/10W 1% 0603 SMD - 9C06031A2492FKHFT

Digi-Key Part Number 311-24.9KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part Number9C06031A2492FKHFT
Product DescriptionRES 24.9K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 24.9K OHM 1/10W 1% 0603 SMD - 9C06031A2492FKHFT Details
Technical/Catalog Information9C06031A2492FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms24.9K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2492FKHFT
9C06031A2492FKHFT
311 24 9KHTR ND
311249KHTRND
311-24.9KHTR

Purchase RES 24.9K OHM 1/10W 1% 0603 SMD - 9C06031A2492FKHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 24.9K OHM 1/10W 1% 0603 SMD - 9C06031A2492FKHFT
RES 24.9K OHM 1/10W 1% 0603 SMD - 9C06031A2492FKHFT

RES 24.9K OHM 1/10W 1% 0603 SMD - 9C06031A2492FKHFT (311-24.9KHTR-ND)

Related parts :
RES 24 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ240V
 Order RES 24 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ240V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24GCT-ND.
RES 24 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ240V
 Order RES 24 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ240V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P24GTR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
 Order RES 24 OHM 1/10W 5% 0603 SMD-9C06031A24R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24GTR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
 Order RES 2.4 OHM 1/10W 5% 0603 SMD-9C06031A2R40JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4GTR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
 Order RES 24 OHM 1/10W 5% 0603 SMD-9C06031A24R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
 Order RES 2.4 OHM 1/10W 5% 0603 SMD-9C06031A2R40JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GCT-ND.
RES 24 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ240V
 Order RES 24 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ240V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24GDKR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
 Order RES 24 OHM 1/10W 5% 0603 SMD-9C06031A24R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GDKR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
 Order RES 2.4 OHM 1/10W 5% 0603 SMD-9C06031A2R40JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GDKR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RMCF 1/16 24 5% R
 Order RES 24 OHM 1/10W 5% 0603 SMD-RMCF 1/16 24 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16245%R-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RMCF 1/16 2.4 5% R
 Order RES 2.4 OHM 1/10W 5% 0603 SMD-RMCF 1/16 2.4 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162.45%R-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-MCR03EZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order RES 100 OHM 1/10W 5% 0603 SMD-MCR03EZPJ101 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100GTR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ102
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-MCR03EZPJ102 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0KGTR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - MCR03EZPJ103
 Order RES 10K OHM 1/10W 5% 0603 SMD-MCR03EZPJ103 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10KGTR-ND.