RES 249 OHM 1/10W 1% 0603 SMD - 9C06031A2490FKHFT - Resistors

Digi-Key Part Number 311-249HTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00264
0.00238
0.00211
0.00176
0.00146
0.00132
0.00119
Extended Price
13.20
23.80
52.75
88.00
146.00
330.00
595.00
Manufacturer Part Number9C06031A2490FKHFT
Product DescriptionRES 249 OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 249 OHM 1/10W 1% 0603 SMD - 9C06031A2490FKHFT - Resistors Details
Technical/Catalog Information9C06031A2490FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms249
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2490FKHFT
9C06031A2490FKHFT
311 249HTR ND
311249HTRND
311-249HTR

Purchase RES 249 OHM 1/10W 1% 0603 SMD - 9C06031A2490FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 249 OHM 1/10W 1% 0603 SMD - 9C06031A2490FKHFT
Resistors

RES 249 OHM 1/10W 1% 0603 SMD - 9C06031A2490FKHFT (311-249HTR-ND)

Related parts Resistors:
RES 24.9 OHM 1/10W 1% 0603 SMD - 9C06031A24R9FKHFT
 Order RES 24.9 OHM 1/10W 1% 0603 SMD-9C06031A24R9FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.9HDKR-ND.
RES 2.49 OHM 1/10W 1% 0603 SMD - 9C06031A2R49FGHFT
 Order RES 2.49 OHM 1/10W 1% 0603 SMD-9C06031A2R49FGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.49HDKR-ND.
RES 2.49 OHM 1/10W 1% 0603 SMD - RC0603FR-072R49L
 Order RES 2.49 OHM 1/10W 1% 0603 SMD-RC0603FR-072R49L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.49HRTR-ND.
RES 24.9 OHM 1/10W 1% 0603 SMD - RC0603FR-0724R9L
 Order RES 24.9 OHM 1/10W 1% 0603 SMD-RC0603FR-0724R9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24.9HRTR-ND.
RES 249 OHM 1/10W 1% 0603 SMD - RC0603FR-07249RL
 Order RES 249 OHM 1/10W 1% 0603 SMD-RC0603FR-07249RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-249HRTR-ND.
RES 2.49 OHM 1/10W 1% 0603 SMD - RC0603FR-072R49L
 Order RES 2.49 OHM 1/10W 1% 0603 SMD-RC0603FR-072R49L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.49HRCT-ND.
RES 24.9 OHM 1/10W 1% 0603 SMD - RC0603FR-0724R9L
 Order RES 24.9 OHM 1/10W 1% 0603 SMD-RC0603FR-0724R9L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.9HRCT-ND.
RES 249 OHM 1/10W 1% 0603 SMD - RC0603FR-07249RL
 Order RES 249 OHM 1/10W 1% 0603 SMD-RC0603FR-07249RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-249HRCT-ND.
RES 2.49 OHM 1/10W 1% 0603 SMD - RC0603FR-072R49L
 Order RES 2.49 OHM 1/10W 1% 0603 SMD-RC0603FR-072R49L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.49HRDKR-ND.
RES 24.9 OHM 1/10W 1% 0603 SMD - RC0603FR-0724R9L
 Order RES 24.9 OHM 1/10W 1% 0603 SMD-RC0603FR-0724R9L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.9HRDKR-ND.
RES 249 OHM 1/10W 1% 0603 SMD - RC0603FR-07249RL
 Order RES 249 OHM 1/10W 1% 0603 SMD-RC0603FR-07249RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-249HRDKR-ND.
RES 249 OHM 1/10W .1% SMD 0603 - RT0603BRD07249RL
 Order RES 249 OHM 1/10W .1% SMD 0603-RT0603BRD07249RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07249RL-ND.
RES 24.9 OHM 1/10W .1% SMD 0603 - RT0603BRD0724R9L
 Order RES 24.9 OHM 1/10W .1% SMD 0603-RT0603BRD0724R9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0724R9L-ND.
RES 249 OHM 1/10W .1% SMD 0603 - RT0603BRE07249RL
 Order RES 249 OHM 1/10W .1% SMD 0603-RT0603BRE07249RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07249RL-ND.
RES 24.9 OHM 1/10W .1% SMD 0603 - RT0603BRE0724R9L
 Order RES 24.9 OHM 1/10W .1% SMD 0603-RT0603BRE0724R9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0724R9L-ND.