RES 243K OHM 1/10W 1% 0603 SMD - 9C06031A2433FKHFT - Resistors

Digi-Key Part Number 311-243KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00264
0.00238
0.00211
0.00176
0.00146
0.00132
0.00119
Extended Price
13.20
23.80
52.75
88.00
146.00
330.00
595.00
Manufacturer Part Number9C06031A2433FKHFT
Product DescriptionRES 243K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 243K OHM 1/10W 1% 0603 SMD - 9C06031A2433FKHFT - Resistors Details
Technical/Catalog Information9C06031A2433FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms243K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2433FKHFT
9C06031A2433FKHFT
311 243KHTR ND
311243KHTRND
311-243KHTR

Purchase RES 243K OHM 1/10W 1% 0603 SMD - 9C06031A2433FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 243K OHM 1/10W 1% 0603 SMD - 9C06031A2433FKHFT
Resistors

RES 243K OHM 1/10W 1% 0603 SMD - 9C06031A2433FKHFT (311-243KHTR-ND)

Related parts Resistors:
RES 2.43K OHM 1/10W 1% 0603 SMD - RC0603FR-072K43L
 Order RES 2.43K OHM 1/10W 1% 0603 SMD-RC0603FR-072K43L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.43KHRTR-ND.
RES 24.3K OHM 1/10W 1% 0603 SMD - RC0603FR-0724K3L
 Order RES 24.3K OHM 1/10W 1% 0603 SMD-RC0603FR-0724K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24.3KHRTR-ND.
RES 243K OHM 1/10W 1% 0603 SMD - RC0603FR-07243KL
 Order RES 243K OHM 1/10W 1% 0603 SMD-RC0603FR-07243KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-243KHRTR-ND.
RES 2.43K OHM 1/10W 1% 0603 SMD - RC0603FR-072K43L
 Order RES 2.43K OHM 1/10W 1% 0603 SMD-RC0603FR-072K43L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.43KHRCT-ND.
RES 24.3K OHM 1/10W 1% 0603 SMD - RC0603FR-0724K3L
 Order RES 24.3K OHM 1/10W 1% 0603 SMD-RC0603FR-0724K3L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.3KHRCT-ND.
RES 243K OHM 1/10W 1% 0603 SMD - RC0603FR-07243KL
 Order RES 243K OHM 1/10W 1% 0603 SMD-RC0603FR-07243KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-243KHRCT-ND.
RES 2.43K OHM 1/10W 1% 0603 SMD - RC0603FR-072K43L
 Order RES 2.43K OHM 1/10W 1% 0603 SMD-RC0603FR-072K43L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.43KHRDKR-ND.
RES 24.3K OHM 1/10W 1% 0603 SMD - RC0603FR-0724K3L
 Order RES 24.3K OHM 1/10W 1% 0603 SMD-RC0603FR-0724K3L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.3KHRDKR-ND.
RES 243K OHM 1/10W 1% 0603 SMD - RC0603FR-07243KL
 Order RES 243K OHM 1/10W 1% 0603 SMD-RC0603FR-07243KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-243KHRDKR-ND.
RES 243K OHM 1/10W .5% 0603 SMD - RT0603DRD07243KL
 Order RES 243K OHM 1/10W .5% 0603 SMD-RT0603DRD07243KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-243KDTR-ND.
RES 24.3K OHM 1/10W .5% 0603 SMD - RT0603DRD0724K3L
 Order RES 24.3K OHM 1/10W .5% 0603 SMD-RT0603DRD0724K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24.3KDTR-ND.
RES 2.43K OHM 1/10W .5% 0603 SMD - RT0603DRD072K43L
 Order RES 2.43K OHM 1/10W .5% 0603 SMD-RT0603DRD072K43L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.43KDTR-ND.
RES 243K OHM 1/10W .5% 0603 SMD - RT0603DRD07243KL
 Order RES 243K OHM 1/10W .5% 0603 SMD-RT0603DRD07243KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-243KDCT-ND.
RES 24.3K OHM 1/10W .5% 0603 SMD - RT0603DRD0724K3L
 Order RES 24.3K OHM 1/10W .5% 0603 SMD-RT0603DRD0724K3L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.3KDCT-ND.
RES 2.43K OHM 1/10W .5% 0603 SMD - RT0603DRD072K43L
 Order RES 2.43K OHM 1/10W .5% 0603 SMD-RT0603DRD072K43L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.43KDCT-ND.