RES 2.43K OHM 1/10W 1% 0603 SMD - 9C06031A2431FKHFT

Digi-Key Part Number 311-2.43KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part Number9C06031A2431FKHFT
Product DescriptionRES 2.43K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 2.43K OHM 1/10W 1% 0603 SMD - 9C06031A2431FKHFT Details
Technical/Catalog Information9C06031A2431FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms2.43K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2431FKHFT
9C06031A2431FKHFT
311 2 43KHTR ND
311243KHTRND
311-2.43KHTR

Purchase RES 2.43K OHM 1/10W 1% 0603 SMD - 9C06031A2431FKHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 2.43K OHM 1/10W 1% 0603 SMD - 9C06031A2431FKHFT
RES 2.43K OHM 1/10W 1% 0603 SMD - 9C06031A2431FKHFT

RES 2.43K OHM 1/10W 1% 0603 SMD - 9C06031A2431FKHFT (311-2.43KHTR-ND)

Related parts :
RES 43K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ433V
 Order RES 43K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ433V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P43KGTR-ND.
RES 43K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ433V
 Order RES 43K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ433V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43KGCT-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ432V
 Order RES 4.3K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ432V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.3KGCT-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ432V
 Order RES 4.3K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ432V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.3KGTR-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - 9C06031A4301JLHFT
 Order RES 4.3K OHM 1/10W 5% 0603 SMD-9C06031A4301JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3KGTR-ND.
RES 43K OHM 1/10W 5% 0603 SMD - 9C06031A4302JLHFT
 Order RES 43K OHM 1/10W 5% 0603 SMD-9C06031A4302JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43KGTR-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - 9C06031A4301JLHFT
 Order RES 4.3K OHM 1/10W 5% 0603 SMD-9C06031A4301JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KGCT-ND.
RES 43K OHM 1/10W 5% 0603 SMD - 9C06031A4302JLHFT
 Order RES 43K OHM 1/10W 5% 0603 SMD-9C06031A4302JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KGCT-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ432V
 Order RES 4.3K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ432V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.3KGDKR-ND.
RES 43K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ433V
 Order RES 43K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ433V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43KGDKR-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - 9C06031A4301JLHFT
 Order RES 4.3K OHM 1/10W 5% 0603 SMD-9C06031A4301JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KGDKR-ND.
RES 43K OHM 1/10W 5% 0603 SMD - 9C06031A4302JLHFT
 Order RES 43K OHM 1/10W 5% 0603 SMD-9C06031A4302JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KGDKR-ND.
RES 2 OHM 1/10W 5% 0603 SMD - RMCF 1/16 2 5% R
 Order RES 2 OHM 1/10W 5% 0603 SMD-RMCF 1/16 2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1625%R-ND.
RES 43K OHM 1/10W 5% 0603 SMD - RMCF 1/16 43K 5% R
 Order RES 43K OHM 1/10W 5% 0603 SMD-RMCF 1/16 43K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1643K5%R-ND.
RES 4.3K OHM 1/10W 5% 0603 SMD - RMCF 1/16 4.3K 5% R
 Order RES 4.3K OHM 1/10W 5% 0603 SMD-RMCF 1/16 4.3K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/164.3K5%R-ND.