RES 240K OHM 1/10W 1% 0603 SMD - 9C06031A2403FKHFT - Resistors

Digi-Key Part Number 311-240KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00285
0.00257
0.00228
0.0019
0.00158
0.00143
0.00128
Extended Price
14.25
25.70
57.00
95.00
158.00
357.50
640.00
Manufacturer Part Number9C06031A2403FKHFT
Product DescriptionRES 240K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 240K OHM 1/10W 1% 0603 SMD - 9C06031A2403FKHFT - Resistors Details
Technical/Catalog Information9C06031A2403FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms240K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2403FKHFT
9C06031A2403FKHFT
311 240KHTR ND
311240KHTRND
311-240KHTR

Purchase RES 240K OHM 1/10W 1% 0603 SMD - 9C06031A2403FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 240K OHM 1/10W 1% 0603 SMD - 9C06031A2403FKHFT
Resistors

RES 240K OHM 1/10W 1% 0603 SMD - 9C06031A2403FKHFT (311-240KHTR-ND)

Related parts Resistors:
RES 240K OHM 1/10W 5% 0603 SMD - 9C06031A2403JLHFT
 Order RES 240K OHM 1/10W 5% 0603 SMD-9C06031A2403JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-240KGTR-ND.
RES 240K OHM 1/10W 5% 0603 SMD - 9C06031A2403JLHFT
 Order RES 240K OHM 1/10W 5% 0603 SMD-9C06031A2403JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KGCT-ND.
RES 240K OHM 1/10W 5% 0603 SMD - 9C06031A2403JLHFT
 Order RES 240K OHM 1/10W 5% 0603 SMD-9C06031A2403JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KGDKR-ND.
RES 240K OHM 1/10W 5% 0603 SMD - RC0603JR-07240KL
 Order RES 240K OHM 1/10W 5% 0603 SMD-RC0603JR-07240KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-240KGRTR-ND.
RES 2.40K OHM 1/10W 1% 0603 SMD - RC0603FR-072K4L
 Order RES 2.40K OHM 1/10W 1% 0603 SMD-RC0603FR-072K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.40KHRTR-ND.
RES 24.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0724KL
 Order RES 24.0K OHM 1/10W 1% 0603 SMD-RC0603FR-0724KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24.0KHRTR-ND.
RES 240K OHM 1/10W 1% 0603 SMD - RC0603FR-07240KL
 Order RES 240K OHM 1/10W 1% 0603 SMD-RC0603FR-07240KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-240KHRTR-ND.
RES 240K OHM 1/10W 5% 0603 SMD - RC0603JR-07240KL
 Order RES 240K OHM 1/10W 5% 0603 SMD-RC0603JR-07240KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KGRCT-ND.
RES 2.40K OHM 1/10W 1% 0603 SMD - RC0603FR-072K4L
 Order RES 2.40K OHM 1/10W 1% 0603 SMD-RC0603FR-072K4L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.40KHRCT-ND.
RES 24.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0724KL
 Order RES 24.0K OHM 1/10W 1% 0603 SMD-RC0603FR-0724KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.0KHRCT-ND.
RES 240K OHM 1/10W 1% 0603 SMD - RC0603FR-07240KL
 Order RES 240K OHM 1/10W 1% 0603 SMD-RC0603FR-07240KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KHRCT-ND.
RES 240K OHM 1/10W 5% 0603 SMD - RC0603JR-07240KL
 Order RES 240K OHM 1/10W 5% 0603 SMD-RC0603JR-07240KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KGRDKR-ND.
RES 2.40K OHM 1/10W 1% 0603 SMD - RC0603FR-072K4L
 Order RES 2.40K OHM 1/10W 1% 0603 SMD-RC0603FR-072K4L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.40KHRDKR-ND.
RES 24.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0724KL
 Order RES 24.0K OHM 1/10W 1% 0603 SMD-RC0603FR-0724KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.0KHRDKR-ND.
RES 240K OHM 1/10W 1% 0603 SMD - RC0603FR-07240KL
 Order RES 240K OHM 1/10W 1% 0603 SMD-RC0603FR-07240KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KHRDKR-ND.