RES 237K OHM 1/10W 1% 0603 SMD - 9C06031A2373FKHFT - Resistors

Digi-Key Part Number 311-237KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part Number9C06031A2373FKHFT
Product DescriptionRES 237K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 237K OHM 1/10W 1% 0603 SMD - 9C06031A2373FKHFT - Resistors Details
Technical/Catalog Information9C06031A2373FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms237K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2373FKHFT
9C06031A2373FKHFT
311 237KHTR ND
311237KHTRND
311-237KHTR

Purchase RES 237K OHM 1/10W 1% 0603 SMD - 9C06031A2373FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 237K OHM 1/10W 1% 0603 SMD - 9C06031A2373FKHFT
Resistors

RES 237K OHM 1/10W 1% 0603 SMD - 9C06031A2373FKHFT (311-237KHTR-ND)

Related parts Resistors:
RES 2.37K OHM 1/10W 1% 0603 SMD - RC0603FR-072K37L
 Order RES 2.37K OHM 1/10W 1% 0603 SMD-RC0603FR-072K37L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.37KHRTR-ND.
RES 23.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0723K7L
 Order RES 23.7K OHM 1/10W 1% 0603 SMD-RC0603FR-0723K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-23.7KHRTR-ND.
RES 237K OHM 1/10W 1% 0603 SMD - RC0603FR-07237KL
 Order RES 237K OHM 1/10W 1% 0603 SMD-RC0603FR-07237KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-237KHRTR-ND.
RES 2.37K OHM 1/10W 1% 0603 SMD - RC0603FR-072K37L
 Order RES 2.37K OHM 1/10W 1% 0603 SMD-RC0603FR-072K37L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.37KHRCT-ND.
RES 23.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0723K7L
 Order RES 23.7K OHM 1/10W 1% 0603 SMD-RC0603FR-0723K7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-23.7KHRCT-ND.
RES 237K OHM 1/10W 1% 0603 SMD - RC0603FR-07237KL
 Order RES 237K OHM 1/10W 1% 0603 SMD-RC0603FR-07237KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-237KHRCT-ND.
RES 2.37K OHM 1/10W 1% 0603 SMD - RC0603FR-072K37L
 Order RES 2.37K OHM 1/10W 1% 0603 SMD-RC0603FR-072K37L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.37KHRDKR-ND.
RES 23.7K OHM 1/10W 1% 0603 SMD - RC0603FR-0723K7L
 Order RES 23.7K OHM 1/10W 1% 0603 SMD-RC0603FR-0723K7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-23.7KHRDKR-ND.
RES 237K OHM 1/10W 1% 0603 SMD - RC0603FR-07237KL
 Order RES 237K OHM 1/10W 1% 0603 SMD-RC0603FR-07237KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-237KHRDKR-ND.
RES 237K OHM 1/10W .1% SMD 0603 - RT0603BRD07237KL
 Order RES 237K OHM 1/10W .1% SMD 0603-RT0603BRD07237KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07237KL-ND.
RES 23.7K OHM 1/10W .1% SMD 0603 - RT0603BRD0723K7L
 Order RES 23.7K OHM 1/10W .1% SMD 0603-RT0603BRD0723K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0723K7L-ND.
RES 2.37K OHM 1/10W .1% SMD 0603 - RT0603BRD072K37L
 Order RES 2.37K OHM 1/10W .1% SMD 0603-RT0603BRD072K37L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD072K37L-ND.
RES 237K OHM 1/10W .1% SMD 0603 - RT0603BRE07237KL
 Order RES 237K OHM 1/10W .1% SMD 0603-RT0603BRE07237KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07237KL-ND.
RES 237K OHM 1/10W .25% SMD 0603 - RT0603CRD07237KL
 Order RES 237K OHM 1/10W .25% SMD 0603-RT0603CRD07237KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07237KL-ND.
RES 237K OHM 1/10W .25% SMD 0603 - RT0603CRE07237KL
 Order RES 237K OHM 1/10W .25% SMD 0603-RT0603CRE07237KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07237KL-ND.