RES 23.7K OHM 1/10W 1% 0603 SMD - 9C06031A2372FKHFT - Resistors

Digi-Key Part Number 311-23.7KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00285
0.00257
0.00228
0.0019
0.00158
0.00143
0.00128
Extended Price
14.25
25.70
57.00
95.00
158.00
357.50
640.00
Manufacturer Part Number9C06031A2372FKHFT
Product DescriptionRES 23.7K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 23.7K OHM 1/10W 1% 0603 SMD - 9C06031A2372FKHFT - Resistors Details
Technical/Catalog Information9C06031A2372FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms23.7K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2372FKHFT
9C06031A2372FKHFT
311 23 7KHTR ND
311237KHTRND
311-23.7KHTR

Purchase RES 23.7K OHM 1/10W 1% 0603 SMD - 9C06031A2372FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 23.7K OHM 1/10W 1% 0603 SMD - 9C06031A2372FKHFT
Resistors

RES 23.7K OHM 1/10W 1% 0603 SMD - 9C06031A2372FKHFT (311-23.7KHTR-ND)

Related parts Resistors:
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-MCR03EZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order RES 100 OHM 1/10W 5% 0603 SMD-MCR03EZPJ101 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100GTR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ102
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-MCR03EZPJ102 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0KGTR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - MCR03EZPJ103
 Order RES 10K OHM 1/10W 5% 0603 SMD-MCR03EZPJ103 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10KGTR-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - MCR03EZPJ105
 Order RES 1.0M OHM 1/10W 5% 0603 SMD-MCR03EZPJ105 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0MGTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order RES 10 OHM 1/10W 5% 0603 SMD-MCR03EZPJ100 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10GTR-ND.
RES 110 OHM 1/10W 5% 0603 SMD - MCR03EZPJ111
 Order RES 110 OHM 1/10W 5% 0603 SMD-MCR03EZPJ111 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110GTR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - MCR03EZPJ112
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-MCR03EZPJ112 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1KGTR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - MCR03EZPJ113
 Order RES 11K OHM 1/10W 5% 0603 SMD-MCR03EZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KGTR-ND.
RES 110K OHM 1/10W 5% 0603 SMD - MCR03EZPJ114
 Order RES 110K OHM 1/10W 5% 0603 SMD-MCR03EZPJ114 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110KGTR-ND.
RES 1.1M OHM 1/10W 5% 0603 SMD - MCR03EZPJ115
 Order RES 1.1M OHM 1/10W 5% 0603 SMD-MCR03EZPJ115 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1MGTR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - MCR03EZPJ110
 Order RES 11 OHM 1/10W 5% 0603 SMD-MCR03EZPJ110 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11GTR-ND.
RES 120 OHM 1/10W 5% 0603 SMD - MCR03EZPJ121
 Order RES 120 OHM 1/10W 5% 0603 SMD-MCR03EZPJ121 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120GTR-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - MCR03EZPJ122
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-MCR03EZPJ122 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.2KGTR-ND.
RES 12K OHM 1/10W 5% 0603 SMD - MCR03EZPJ123
 Order RES 12K OHM 1/10W 5% 0603 SMD-MCR03EZPJ123 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM12KGTR-ND.