RES 237 OHM 1/10W 1% 0603 SMD - 9C06031A2370FKHFT - Resistors

Digi-Key Part Number 311-237HTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00285
0.00257
0.00228
0.0019
0.00158
0.00143
0.00128
Extended Price
14.25
25.70
57.00
95.00
158.00
357.50
640.00
Manufacturer Part Number9C06031A2370FKHFT
Product DescriptionRES 237 OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 237 OHM 1/10W 1% 0603 SMD - 9C06031A2370FKHFT - Resistors Details
Technical/Catalog Information9C06031A2370FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms237
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2370FKHFT
9C06031A2370FKHFT
311 237HTR ND
311237HTRND
311-237HTR

Purchase RES 237 OHM 1/10W 1% 0603 SMD - 9C06031A2370FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 237 OHM 1/10W 1% 0603 SMD - 9C06031A2370FKHFT
Resistors

RES 237 OHM 1/10W 1% 0603 SMD - 9C06031A2370FKHFT (311-237HTR-ND)

Related parts Resistors:
RES 23.7 OHM 1/10W 1% 0603 SMD - 9C06031A23R7FKHFT
 Order RES 23.7 OHM 1/10W 1% 0603 SMD-9C06031A23R7FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-23.7HDKR-ND.
RES 23.7 OHM 1/10W 1% 0603 SMD - RC0603FR-0723R7L
 Order RES 23.7 OHM 1/10W 1% 0603 SMD-RC0603FR-0723R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-23.7HRTR-ND.
RES 237 OHM 1/10W 1% 0603 SMD - RC0603FR-07237RL
 Order RES 237 OHM 1/10W 1% 0603 SMD-RC0603FR-07237RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-237HRTR-ND.
RES 23.7 OHM 1/10W 1% 0603 SMD - RC0603FR-0723R7L
 Order RES 23.7 OHM 1/10W 1% 0603 SMD-RC0603FR-0723R7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-23.7HRCT-ND.
RES 237 OHM 1/10W 1% 0603 SMD - RC0603FR-07237RL
 Order RES 237 OHM 1/10W 1% 0603 SMD-RC0603FR-07237RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-237HRCT-ND.
RES 23.7 OHM 1/10W 1% 0603 SMD - RC0603FR-0723R7L
 Order RES 23.7 OHM 1/10W 1% 0603 SMD-RC0603FR-0723R7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-23.7HRDKR-ND.
RES 237 OHM 1/10W 1% 0603 SMD - RC0603FR-07237RL
 Order RES 237 OHM 1/10W 1% 0603 SMD-RC0603FR-07237RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-237HRDKR-ND.
RES 237 OHM 1/10W .1% SMD 0603 - RT0603BRD07237RL
 Order RES 237 OHM 1/10W .1% SMD 0603-RT0603BRD07237RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07237RL-ND.
RES 23.7 OHM 1/10W .1% SMD 0603 - RT0603BRD0723R7L
 Order RES 23.7 OHM 1/10W .1% SMD 0603-RT0603BRD0723R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0723R7L-ND.
RES 237 OHM 1/10W .1% SMD 0603 - RT0603BRE07237RL
 Order RES 237 OHM 1/10W .1% SMD 0603-RT0603BRE07237RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07237RL-ND.
RES 23.7 OHM 1/10W .1% SMD 0603 - RT0603BRE0723R7L
 Order RES 23.7 OHM 1/10W .1% SMD 0603-RT0603BRE0723R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0723R7L-ND.
RES 237 OHM 1/10W .25% SMD 0603 - RT0603CRD07237RL
 Order RES 237 OHM 1/10W .25% SMD 0603-RT0603CRD07237RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07237RL-ND.
RES 23.7 OHM 1/10W .25% SMD 0603 - RT0603CRD0723R7L
 Order RES 23.7 OHM 1/10W .25% SMD 0603-RT0603CRD0723R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0723R7L-ND.
RES 237 OHM 1/10W .25% SMD 0603 - RT0603CRE07237RL
 Order RES 237 OHM 1/10W .25% SMD 0603-RT0603CRE07237RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07237RL-ND.
RES 23.7 OHM 1/10W .25% SMD 0603 - RT0603CRE0723R7L
 Order RES 23.7 OHM 1/10W .25% SMD 0603-RT0603CRE0723R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0723R7L-ND.