RES 234K OHM 1/10W 1% 0603 SMD - 9C06031A2343FKHFT - Resistors

Digi-Key Part Number 311-234KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00471
0.00424
0.00377
0.00314
0.00261
0.00236
0.00212
Extended Price
23.55
42.40
94.25
157.00
261.00
590.00
1060.00
Manufacturer Part Number9C06031A2343FKHFT
Product DescriptionRES 234K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 234K OHM 1/10W 1% 0603 SMD - 9C06031A2343FKHFT - Resistors Details
Technical/Catalog Information9C06031A2343FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms234K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2343FKHFT
9C06031A2343FKHFT
311 234KHTR ND
311234KHTRND
311-234KHTR

Purchase RES 234K OHM 1/10W 1% 0603 SMD - 9C06031A2343FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 234K OHM 1/10W 1% 0603 SMD - 9C06031A2343FKHFT
Resistors

RES 234K OHM 1/10W 1% 0603 SMD - 9C06031A2343FKHFT (311-234KHTR-ND)

Related parts Resistors:
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-9C06031A0R00JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order RES 100 OHM 1/10W 5% 0603 SMD-9C06031A1000JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GTR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - 9C06031A1001JLHFT
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-9C06031A1001JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0KGTR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - 9C06031A1002JLHFT
 Order RES 10K OHM 1/10W 5% 0603 SMD-9C06031A1002JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10KGTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - 9C06031A1003JLHFT
 Order RES 100K OHM 1/10W 5% 0603 SMD-9C06031A1003JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGTR-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - 9C06031A1004JLHFT
 Order RES 1.0M OHM 1/10W 5% 0603 SMD-9C06031A1004JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0MGTR-ND.
RES 10M OHM 1/10W 5% 0603 SMD - 9C06031A1005JLHFT
 Order RES 10M OHM 1/10W 5% 0603 SMD-9C06031A1005JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10MGTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
 Order RES 10 OHM 1/10W 5% 0603 SMD-9C06031A10R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10GTR-ND.
RES 110 OHM 1/10W 5% 0603 SMD - 9C06031A1100JLHFT
 Order RES 110 OHM 1/10W 5% 0603 SMD-9C06031A1100JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-110GTR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - 9C06031A1101JLHFT
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-9C06031A1101JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1KGTR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - 9C06031A1102JLHFT
 Order RES 11K OHM 1/10W 5% 0603 SMD-9C06031A1102JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11KGTR-ND.
RES 110K OHM 1/10W 5% 0603 SMD - 9C06031A1103JLHFT
 Order RES 110K OHM 1/10W 5% 0603 SMD-9C06031A1103JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-110KGTR-ND.
RES 1.1M OHM 1/10W 5% 0603 SMD - 9C06031A1104JLHFT
 Order RES 1.1M OHM 1/10W 5% 0603 SMD-9C06031A1104JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1MGTR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - 9C06031A11R0JLHFT
 Order RES 11 OHM 1/10W 5% 0603 SMD-9C06031A11R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11GTR-ND.
RES 120 OHM 1/10W 5% 0603 SMD - 9C06031A1200JLHFT
 Order RES 120 OHM 1/10W 5% 0603 SMD-9C06031A1200JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-120GTR-ND.