RES 232K OHM 1/10W 1% 0603 SMD - 9C06031A2323FKHFT - Resistors

Digi-Key Part Number 311-232KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part Number9C06031A2323FKHFT
Product DescriptionRES 232K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 232K OHM 1/10W 1% 0603 SMD - 9C06031A2323FKHFT - Resistors Details
Technical/Catalog Information9C06031A2323FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms232K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2323FKHFT
9C06031A2323FKHFT
311 232KHTR ND
311232KHTRND
311-232KHTR

Purchase RES 232K OHM 1/10W 1% 0603 SMD - 9C06031A2323FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 232K OHM 1/10W 1% 0603 SMD - 9C06031A2323FKHFT
Resistors

RES 232K OHM 1/10W 1% 0603 SMD - 9C06031A2323FKHFT (311-232KHTR-ND)

Related parts Resistors:
RES 2.32K OHM 1/10W 1% 0603 SMD - RC0603FR-072K32L
 Order RES 2.32K OHM 1/10W 1% 0603 SMD-RC0603FR-072K32L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.32KHRTR-ND.
RES 23.2K OHM 1/10W 1% 0603 SMD - RC0603FR-0723K2L
 Order RES 23.2K OHM 1/10W 1% 0603 SMD-RC0603FR-0723K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-23.2KHRTR-ND.
RES 232K OHM 1/10W 1% 0603 SMD - RC0603FR-07232KL
 Order RES 232K OHM 1/10W 1% 0603 SMD-RC0603FR-07232KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-232KHRTR-ND.
RES 2.32K OHM 1/10W 1% 0603 SMD - RC0603FR-072K32L
 Order RES 2.32K OHM 1/10W 1% 0603 SMD-RC0603FR-072K32L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.32KHRCT-ND.
RES 23.2K OHM 1/10W 1% 0603 SMD - RC0603FR-0723K2L
 Order RES 23.2K OHM 1/10W 1% 0603 SMD-RC0603FR-0723K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-23.2KHRCT-ND.
RES 232K OHM 1/10W 1% 0603 SMD - RC0603FR-07232KL
 Order RES 232K OHM 1/10W 1% 0603 SMD-RC0603FR-07232KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-232KHRCT-ND.
RES 2.32K OHM 1/10W 1% 0603 SMD - RC0603FR-072K32L
 Order RES 2.32K OHM 1/10W 1% 0603 SMD-RC0603FR-072K32L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.32KHRDKR-ND.
RES 23.2K OHM 1/10W 1% 0603 SMD - RC0603FR-0723K2L
 Order RES 23.2K OHM 1/10W 1% 0603 SMD-RC0603FR-0723K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-23.2KHRDKR-ND.
RES 232K OHM 1/10W 1% 0603 SMD - RC0603FR-07232KL
 Order RES 232K OHM 1/10W 1% 0603 SMD-RC0603FR-07232KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-232KHRDKR-ND.
RES 23.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0723K2L
 Order RES 23.2K OHM 1/10W .5% 0603 SMD-RT0603DRD0723K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-23.2KDTR-ND.
RES 23.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0723K2L
 Order RES 23.2K OHM 1/10W .5% 0603 SMD-RT0603DRD0723K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-23.2KDCT-ND.
RES 232K OHM 1/10W .1% SMD 0603 - RT0603BRD07232KL
 Order RES 232K OHM 1/10W .1% SMD 0603-RT0603BRD07232KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07232KL-ND.
RES 23.2K OHM 1/10W .1% SMD 0603 - RT0603BRD0723K2L
 Order RES 23.2K OHM 1/10W .1% SMD 0603-RT0603BRD0723K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0723K2L-ND.
RES 2.32K OHM 1/10W .1% SMD 0603 - RT0603BRD072K32L
 Order RES 2.32K OHM 1/10W .1% SMD 0603-RT0603BRD072K32L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD072K32L-ND.
RES 232K OHM 1/10W .1% SMD 0603 - RT0603BRE07232KL
 Order RES 232K OHM 1/10W .1% SMD 0603-RT0603BRE07232KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07232KL-ND.