RES 22.6K OHM 1/10W 1% 0603 SMD - 9C06031A2262FKHFT - Resistors

Digi-Key Part Number 311-22.6KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part Number9C06031A2262FKHFT
Product DescriptionRES 22.6K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 22.6K OHM 1/10W 1% 0603 SMD - 9C06031A2262FKHFT - Resistors Details
Technical/Catalog Information9C06031A2262FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms22.6K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2262FKHFT
9C06031A2262FKHFT
311 22 6KHTR ND
311226KHTRND
311-22.6KHTR

Purchase RES 22.6K OHM 1/10W 1% 0603 SMD - 9C06031A2262FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 22.6K OHM 1/10W 1% 0603 SMD - 9C06031A2262FKHFT
Resistors

RES 22.6K OHM 1/10W 1% 0603 SMD - 9C06031A2262FKHFT (311-22.6KHTR-ND)

Related parts Resistors:
RES 22 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ220V
 Order RES 22 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ220V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22GCT-ND.
RES 22 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ220V
 Order RES 22 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ220V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22GTR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT
 Order RES 22 OHM 1/10W 5% 0603 SMD-9C06031A22R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-22GTR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - 9C06031A2R20JGHFT
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-9C06031A2R20JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.2GTR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT
 Order RES 22 OHM 1/10W 5% 0603 SMD-9C06031A22R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GCT-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - 9C06031A2R20JGHFT
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-9C06031A2R20JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GCT-ND.
RES 22 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ220V
 Order RES 22 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ220V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22GDKR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT
 Order RES 22 OHM 1/10W 5% 0603 SMD-9C06031A22R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GDKR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - 9C06031A2R20JGHFT
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-9C06031A2R20JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GDKR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - RMCF 1/16 22 5% R
 Order RES 22 OHM 1/10W 5% 0603 SMD-RMCF 1/16 22 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16225%R-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - RMCF 1/16 2.2 5% R
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-RMCF 1/16 2.2 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162.25%R-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-MCR03EZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order RES 100 OHM 1/10W 5% 0603 SMD-MCR03EZPJ101 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100GTR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ102
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-MCR03EZPJ102 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0KGTR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - MCR03EZPJ103
 Order RES 10K OHM 1/10W 5% 0603 SMD-MCR03EZPJ103 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10KGTR-ND.