RES 226 OHM 1/10W 1% 0603 SMD - 9C06031A2260FKHFT - Resistors

Digi-Key Part Number 311-226HTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00296
0.00266
0.00237
0.00197
0.00164
0.00148
0.00133
Extended Price
14.80
26.60
59.25
98.50
164.00
370.00
665.00
Manufacturer Part Number9C06031A2260FKHFT
Product DescriptionRES 226 OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 226 OHM 1/10W 1% 0603 SMD - 9C06031A2260FKHFT - Resistors Details
Technical/Catalog Information9C06031A2260FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms226
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2260FKHFT
9C06031A2260FKHFT
311 226HTR ND
311226HTRND
311-226HTR

Purchase RES 226 OHM 1/10W 1% 0603 SMD - 9C06031A2260FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 226 OHM 1/10W 1% 0603 SMD - 9C06031A2260FKHFT
Resistors

RES 226 OHM 1/10W 1% 0603 SMD - 9C06031A2260FKHFT (311-226HTR-ND)

Related parts Resistors:
RES 22.6 OHM 1/10W 1% 0603 SMD - 9C06031A22R6FKHFT
 Order RES 22.6 OHM 1/10W 1% 0603 SMD-9C06031A22R6FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22.6HDKR-ND.
RES 22.6 OHM 1/10W 1% 0603 SMD - RC0603FR-0722R6L
 Order RES 22.6 OHM 1/10W 1% 0603 SMD-RC0603FR-0722R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-22.6HRTR-ND.
RES 226 OHM 1/10W 1% 0603 SMD - RC0603FR-07226RL
 Order RES 226 OHM 1/10W 1% 0603 SMD-RC0603FR-07226RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-226HRTR-ND.
RES 22.6 OHM 1/10W 1% 0603 SMD - RC0603FR-0722R6L
 Order RES 22.6 OHM 1/10W 1% 0603 SMD-RC0603FR-0722R6L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22.6HRCT-ND.
RES 226 OHM 1/10W 1% 0603 SMD - RC0603FR-07226RL
 Order RES 226 OHM 1/10W 1% 0603 SMD-RC0603FR-07226RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-226HRCT-ND.
RES 22.6 OHM 1/10W 1% 0603 SMD - RC0603FR-0722R6L
 Order RES 22.6 OHM 1/10W 1% 0603 SMD-RC0603FR-0722R6L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22.6HRDKR-ND.
RES 226 OHM 1/10W 1% 0603 SMD - RC0603FR-07226RL
 Order RES 226 OHM 1/10W 1% 0603 SMD-RC0603FR-07226RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-226HRDKR-ND.
RES 226 OHM 1/10W .1% SMD 0603 - RT0603BRD07226RL
 Order RES 226 OHM 1/10W .1% SMD 0603-RT0603BRD07226RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07226RL-ND.
RES 22.6 OHM 1/10W .1% SMD 0603 - RT0603BRD0722R6L
 Order RES 22.6 OHM 1/10W .1% SMD 0603-RT0603BRD0722R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0722R6L-ND.
RES 226 OHM 1/10W .1% SMD 0603 - RT0603BRE07226RL
 Order RES 226 OHM 1/10W .1% SMD 0603-RT0603BRE07226RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07226RL-ND.
RES 22.6 OHM 1/10W .1% SMD 0603 - RT0603BRE0722R6L
 Order RES 22.6 OHM 1/10W .1% SMD 0603-RT0603BRE0722R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0722R6L-ND.
RES 226 OHM 1/10W .25% SMD 0603 - RT0603CRD07226RL
 Order RES 226 OHM 1/10W .25% SMD 0603-RT0603CRD07226RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07226RL-ND.
RES 22.6 OHM 1/10W .25% SMD 0603 - RT0603CRD0722R6L
 Order RES 22.6 OHM 1/10W .25% SMD 0603-RT0603CRD0722R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0722R6L-ND.
RES 226 OHM 1/10W .25% SMD 0603 - RT0603CRE07226RL
 Order RES 226 OHM 1/10W .25% SMD 0603-RT0603CRE07226RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07226RL-ND.
RES 22.6 OHM 1/10W .25% SMD 0603 - RT0603CRE0722R6L
 Order RES 22.6 OHM 1/10W .25% SMD 0603-RT0603CRE0722R6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0722R6L-ND.